TE Connectivity KUP Series Electromechanical Interface Relay, Plug-in, 240V Coil, 3 CO

Subtotal (1 pack of 3 units)*

€205.00

(exc. VAT)

€252.15

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€205.00€68.333

*price indicative

RS Stock No.:
472-591
Distrelec Article No.:
304-61-568
Mfr. Part No.:
4-1393118-4
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Electromechanical Interface Relay

Coil Voltage

240V

Contact Configuration

3 CO

Mount Type

Plug-in

Series

KUP

Standards/Approvals

EU RoHS 2011/65/EU, EU REACH (EC) No. 1907/2006, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016 No Restricted Materials Above Threshold

COO (Country of Origin):
MX
The TE Connectivity Relay is designed to enhance your electrical systems with its exceptional reliability and performance. Ideal for applications requiring efficient power management, this product features a compact design that seamlessly fits into various setups. With its robust construction, the relay offers impressive operational longevity, ensuring your systems remain functional and dependable. Additionally, its compliance with international directives like EU RoHS and ELV underscores its commitment to environmental responsibility. This relay not only meets industry standards but also provides peace of mind through its rigorous testing for quality assurance. Take advantage of the versatility it brings to your projects and experience enhanced functionality in your power relay applications.

Designed for general purpose applications, ensuring versatility in usage

Compact dimensions allow for easy installation in tight spaces

High-performance characteristics support enhanced operational efficiency

Rigorous compliance documentation reinforces its reliability

Low halogen content contributes to environmental sustainability

Compatibility with various series ensures broad applicability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy