TE Connectivity KUP Series Electromechanical Interface Relay, Plug-in, 24V Coil, 2 CO
- RS Stock No.:
- 472-439
- Distrelec Article No.:
- 304-61-566
- Mfr. Part No.:
- 4-1393117-1
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 6 units)*
€197.42
(exc. VAT)
€242.83
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €197.42 | €32.903 |
*price indicative
- RS Stock No.:
- 472-439
- Distrelec Article No.:
- 304-61-566
- Mfr. Part No.:
- 4-1393117-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 24V | |
| Product Type | Electromechanical Interface Relay | |
| Contact Configuration | 2 CO | |
| Mount Type | Plug-in | |
| Series | KUP | |
| Standards/Approvals | 2016, CSA Certificate, EU ELV Directive 2000/53/EC, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU, China RoHS 2 Directive MIIT Order No 32 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 24V | ||
Product Type Electromechanical Interface Relay | ||
Contact Configuration 2 CO | ||
Mount Type Plug-in | ||
Series KUP | ||
Standards/Approvals 2016, CSA Certificate, EU ELV Directive 2000/53/EC, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU, China RoHS 2 Directive MIIT Order No 32 | ||
- COO (Country of Origin):
- MX
The TE Connectivity High-performing relay is designed for a multitude of applications, boasting excellent reliability and efficiency. Crafted for seamless integration, it operates within a robust framework that ensures consistent performance in various environments. The device stands out with its compact design, making it suitable for both space-constrained and expansive layouts. Its enhanced durability guarantees longevity, while its operational capacity ensures effective management of electrical current. With recognition from industry standards, this relay offers peace of mind for users who prioritise safety and environmental compliance. Ideal for those seeking a dependable solution, it reflects quality engineering and innovative design, embodying the needs of modern electrical applications.
Compact design allows for easy installation in limited spaces
Durable construction ensures reliable operation under various conditions
Meets stringent EU RoHS compliance standards for safety
Offers compatibility with a wide range of electrical systems
Designed for efficient management of electrical connections
Recognised for its reliability in both commercial and industrial applications
Facilitates seamless integration into existing systems
Enhances the overall lifespan of your electrical infrastructure
Related links
- TE Connectivity KUP Series Electromechanical Interface Relay 24V Coil, 3 CO
- TE Connectivity KUP Series Electromechanical Interface Relay 240V Coil, 3 CO
- TE Connectivity KUP Series Electromechanical Interface Relay 24V Coil, DPDT
- TE Connectivity KUP Series Electromechanical Interface Relay 24V ac Coil, DPDT
- TE Connectivity KUP Series Electromechanical Interface Relay 110V Coil, 3PDT
- TE Connectivity MT Series Electromechanical Interface Relay 125V Coil, 2 CO
- TE Connectivity KUP Series Interface Relay Module 24V dc Coil, 4PDT
- TE Connectivity KA Series Electromechanical Interface Relay 6V Coil, 2 CO
