TE Connectivity KUP Series Electromechanical Interface Relay, Panel, 24V Coil, DPDT
- RS Stock No.:
- 476-697
- Distrelec Article No.:
- 304-47-991
- Mfr. Part No.:
- 5-1393117-8
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 476-697
- Distrelec Article No.:
- 304-47-991
- Mfr. Part No.:
- 5-1393117-8
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Resistance | 472Ω | |
| Product Type | Electromechanical Interface Relay | |
| Coil Voltage | 24V | |
| Contact Configuration | DPDT | |
| Mount Type | Panel | |
| Series | KUP | |
| Terminal Type | Quick Connect | |
| Switching Current | 10A | |
| Switching AC Voltage | 240V ac | |
| Switching DC Voltage | 12V dc | |
| Minimum Operating Temperature | -45°C | |
| Maximum Operating Temperature | 70°C | |
| Contact Material | Silver Cadmium Oxide | |
| Width | 38.89mm | |
| Standards/Approvals | UL | |
| Length | 73.7mm | |
| Height | 35.71mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Resistance 472Ω | ||
Product Type Electromechanical Interface Relay | ||
Coil Voltage 24V | ||
Contact Configuration DPDT | ||
Mount Type Panel | ||
Series KUP | ||
Terminal Type Quick Connect | ||
Switching Current 10A | ||
Switching AC Voltage 240V ac | ||
Switching DC Voltage 12V dc | ||
Minimum Operating Temperature -45°C | ||
Maximum Operating Temperature 70°C | ||
Contact Material Silver Cadmium Oxide | ||
Width 38.89mm | ||
Standards/Approvals UL | ||
Length 73.7mm | ||
Height 35.71mm | ||
- COO (Country of Origin):
- CN
The TE Connectivity general purpose power relay offers exceptional reliability and versatility for various DC applications. Engineered with a monostable coil magnetic system, this DPDT relay is designed to manage high currents while ensuring optimal performance. Its robust housing guarantees durability in demanding environments, making it an ideal choice for industrial and commercial use. With a rated contact current of 10 A, this relay delivers dependable switching capabilities, even under challenging conditions. Compatible with a range of setups, it ensures seamless integration into existing systems, providing engineers and designers with confidence in their circuit designs. Moreover, its UL coil insulation class B ensures safe operation, enhancing its appeal in critical applications.
Monostable coil magnetic system optimises performance in DC applications
Dust protected enclosure enhances reliability in harsh environments
Quick connect terminals simplify installation and maintenance processes
Lightweight design supports easy integration in various applications
Complies with EU RoHS and ELV directives for environmentally friendly usage
Flexible operating temperature range accommodates diverse operational settings
Low halogen content adheres to modern safety standards
Supports panel and socket mounting for versatile installation options
Related links
- TE Connectivity KUP Series Electromechanical Interface Relay 24V ac Coil, DPDT
- TE Connectivity 4-1393 Series Electromechanical Interface Relay 24V Coil, DPDT
- TE Connectivity KUP Series Electromechanical Interface Relay 24V Coil, 2 CO
- TE Connectivity 2-139 Series Interface Relay 24V Coil, DPDT
- TE Connectivity KUP Series Electromechanical Interface Relay 24V Coil, 3 CO
- TE Connectivity KUP Series Electromechanical Interface Relay 110V Coil, 3PDT
- TE Connectivity RP Series Electromechanical Interface Relay 24V Coil
- TE Connectivity 5-1415 Series Electromechanical Interface Relay 24V Coil, SPDT
