TE Connectivity K10 Series Electromechanical Interface Relay, Panel, 6V Coil, DPDT
- RS Stock No.:
- 478-325
- Distrelec Article No.:
- 304-47-992
- Mfr. Part No.:
- 5-1393144-6
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 3 units)*
€225.48
(exc. VAT)
€277.34
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €225.48 | €75.16 |
*price indicative
- RS Stock No.:
- 478-325
- Distrelec Article No.:
- 304-47-992
- Mfr. Part No.:
- 5-1393144-6
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 6V | |
| Product Type | Electromechanical Interface Relay | |
| Contact Configuration | DPDT | |
| Mount Type | Panel | |
| Series | K10 | |
| Standards/Approvals | 2016 Restricted Materials Above Threshold, China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU Compliant with Exemptions, EU REACH Regulation (EC) No. 1907/2006 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 6V | ||
Product Type Electromechanical Interface Relay | ||
Contact Configuration DPDT | ||
Mount Type Panel | ||
Series K10 | ||
Standards/Approvals 2016 Restricted Materials Above Threshold, China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU Compliant with Exemptions, EU REACH Regulation (EC) No. 1907/2006 | ||
- COO (Country of Origin):
- MX
The TE Connectivity relay exemplifies the ingenuity and reliability that customers expect from premium automotive components. Designed for general-purpose applications, this miniature relay operates efficiently in a variety of environments, making it a versatile choice for engineers and manufacturers alike. Thanks to its robust construction, it meets stringent compliance standards, including EU RoHS and REACH directives. With a pending obsolescence status, it is backed by a company renowned for its commitment to quality and innovation, ensuring you receive a product that stands the test of time. Ideal for power relay applications, the K10 series provides seamless integration within your system, giving you the peace of mind that comes with using a tried-and-tested solution.
Engineered for a wide range of applications, ensuring versatility in use
Compact design allows for space-efficient installation
Complies with significant environmental regulations, enhancing sustainability efforts
Backed by a reputable manufacturer, offering reliability and assurance
Pending obsolescence alerts users to the potential need for alternative solutions
Compatible with various connection types for ease of use in existing systems
Related links
- TE Connectivity K10 P Series Electromechanical Interface Relay 120V ac Coil, DPDT
- TE Connectivity 3-139 Series Electromechanical Interface Relay 6V Coil, DPDT
- TE Connectivity K10 P Series Electromechanical Interface Relay 120V ac Coil, DPST
- TE Connectivity SCHRACK RT Series Electromechanical Interface Relay 6V Coil, DPDT
- TE Connectivity RZ Series Electromechanical Interface Relay 6V Coil, SPST-NO
- TE Connectivity 7012VC Series Electromechanical Interface Relay 32V Coil, DPDT
- TE Connectivity KUP Series Electromechanical Interface Relay 24V Coil, DPDT
- TE Connectivity FW Series Electromechanical Interface Relay 12.6V Coil, DPDT
