TE Connectivity SSRF Series Electromechanical Interface Relay, DIN Rail, 125V Coil, DPDT
- RS Stock No.:
- 475-248
- Distrelec Article No.:
- 302-80-668
- Mfr. Part No.:
- 1423167-6
- Manufacturer:
- TE Connectivity
Subtotal (1 unit)*
€4,236.43
(exc. VAT)
€5,210.81
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4,236.43 |
*price indicative
- RS Stock No.:
- 475-248
- Distrelec Article No.:
- 302-80-668
- Mfr. Part No.:
- 1423167-6
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 125V | |
| Product Type | Electromechanical Interface Relay | |
| Contact Configuration | DPDT | |
| Mount Type | DIN Rail | |
| Series | SSRF | |
| Terminal Type | Screw | |
| Switching AC Voltage | 480V ac | |
| Switching DC Voltage | 125V | |
| Minimum Operating Temperature | 30°C | |
| Maximum Operating Temperature | 65°C | |
| Standards/Approvals | No | |
| Height | 97mm | |
| Length | 56mm | |
| Width | 68mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 125V | ||
Product Type Electromechanical Interface Relay | ||
Contact Configuration DPDT | ||
Mount Type DIN Rail | ||
Series SSRF | ||
Terminal Type Screw | ||
Switching AC Voltage 480V ac | ||
Switching DC Voltage 125V | ||
Minimum Operating Temperature 30°C | ||
Maximum Operating Temperature 65°C | ||
Standards/Approvals No | ||
Height 97mm | ||
Length 56mm | ||
Width 68mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The TE Connectivity time delay relay is engineered for precision and reliability, making it an essential component for DC applications. Designed with a dual form C DPDT-CO arrangement, it offers flexibility in circuit configurations. The relay excels in varying environmental conditions, supporting an operating temperature range from -30°C to 65°C. Its robust construction ensures it can withstand demanding industrial environments while delivering consistent performance. With contact ratings of 10 A and multiple timing ranges, it is adept at controlling a wide array of applications, enhancing both safety and efficiency. The product is suitable for mounting on DIN rails, ensuring seamless integration into existing setups. The combination of adjustable delay times and low halogen materials emphasises its commitment to environmental standards and user safety.
Designed for effective control in a variety of applications
Supports a wide range of delay timings for diverse operational needs
Constructed to operate efficiently across a broad temperature range
Features multiple modes of operation for enhanced versatility
Robust mechanical design for reliable long-term performance
Compliant with low halogen content standards for user safety
Easy installation on DIN rail for straightforward integration
Related links
- TE Connectivity SSFR90A Series Electromechanical Interface Relay 120V Coil, DPDT
- TE Connectivity SSFR90O Series Electromechanical Interface Relay 24V Coil, DPDT
- TE Connectivity SSFR Series Electromechanical Interface Relay DPDT
- Finder 38 Series Interface Relay 125V ac/dc Coil 4.6mA
- TE Connectivity Agastat Series Electromechanical Interface Relay 125V dc Coil, DPDT
- TE Connectivity 7000 Series Electromechanical Interface Relay 125V Coil, 4PDT
- Finder 39 Series Interface Relay 125V ac Coil, SPDT
- TE Connectivity MT Series Electromechanical Interface Relay 125V Coil, 2 CO
