TE Connectivity 7000 Series Electromechanical Interface Relay, Chassis, 125V Coil, 4PDT
- RS Stock No.:
- 477-516
- Distrelec Article No.:
- 303-53-044
- Mfr. Part No.:
- 1423161-4
- Manufacturer:
- TE Connectivity
Subtotal (1 unit)*
€2,049.31
(exc. VAT)
€2,520.65
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,049.31 |
*price indicative
- RS Stock No.:
- 477-516
- Distrelec Article No.:
- 303-53-044
- Mfr. Part No.:
- 1423161-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Electromechanical Interface Relay | |
| Coil Voltage | 125V | |
| Contact Configuration | 4PDT | |
| Mount Type | Chassis | |
| Series | 7000 | |
| Terminal Type | Screw | |
| Switching Current | 10A | |
| Switching AC Voltage | 480V ac | |
| Minimum Operating Temperature | 30°C | |
| Switching DC Voltage | 125V | |
| Maximum Operating Temperature | 75°C | |
| Length | 147.8mm | |
| Width | 82.55mm | |
| Height | 84.3mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Electromechanical Interface Relay | ||
Coil Voltage 125V | ||
Contact Configuration 4PDT | ||
Mount Type Chassis | ||
Series 7000 | ||
Terminal Type Screw | ||
Switching Current 10A | ||
Switching AC Voltage 480V ac | ||
Minimum Operating Temperature 30°C | ||
Switching DC Voltage 125V | ||
Maximum Operating Temperature 75°C | ||
Length 147.8mm | ||
Width 82.55mm | ||
Height 84.3mm | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- GB
The TE Connectivity time delay relay is a pivotal component in control systems, designed to govern the flow of current with precise timing. This device features a robust 4 Form C 4PDT-CO configuration, allowing for versatile control of multiple circuits. Engineered for DC applications, it boasts a commendable contact rating of 10 A, ensuring reliability and durability in demanding environments. With its chassis mount design, installation is both straightforward and efficient, making it ideal for a range of applications. The relay operates within an extensive temperature range, maintaining performance even in extreme conditions. Whether you require on-delay mode of operation or fine-tuning delay times, this relay provides exceptional repeatability and reliability, elevating your control system to new heights.
Screw terminal connections simplify installation
The on-delay mode allows for precise timing control
Operational temperatures range from -30 to 75 °C, ensuring adaptability
Features a compact size for space-efficient installation in crowded panels
Designed for consistent performance, enhancing system reliability
Suitable for various applications, from industrial automation to HVAC systems
The product is compliant with key environmental regulations, ensuring responsible use
Related links
- TE Connectivity 7000 Series Electromechanical Interface Relay 4PDT
- TE Connectivity 7000 Series Electromechanical Interface Relay 115V ac Coil, 2P
- TE Connectivity 7000 Series Electromechanical Interface Relay 24V dc Coil, 2P
- TE Connectivity CII Series Electromechanical Interface Relay 125V dc Coil, 4PDT
- TE Connectivity Agastat Series Electromechanical Interface Relay 125V dc Coil, DPDT
- TE Connectivity 7024AF Series Electromechanical Interface Relay 120V Coil, 4PDT
- TE Connectivity KU Series Electromechanical Interface Relay 110V dc Coil, 4PDT
- TE Connectivity 1-1393 Series Electromechanical Interface Relay 125V dc Coil, 4PDT
