TE Connectivity MT Series Electromechanical Interface Relay, Plug-in, 125V Coil, 2 CO
- RS Stock No.:
- 479-818
- Distrelec Article No.:
- 304-59-683
- Mfr. Part No.:
- 4-1415011-1
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 10 units)*
€186.48
(exc. VAT)
€229.37
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €186.48 | €18.648 |
*price indicative
- RS Stock No.:
- 479-818
- Distrelec Article No.:
- 304-59-683
- Mfr. Part No.:
- 4-1415011-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 125V | |
| Product Type | Electromechanical Interface Relay | |
| Contact Configuration | 2 CO | |
| Mount Type | Plug-in | |
| Series | MT | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 125V | ||
Product Type Electromechanical Interface Relay | ||
Contact Configuration 2 CO | ||
Mount Type Plug-in | ||
Series MT | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- IN
The TE Connectivity Advanced multimode relay offers exceptional versatility for a wide range of applications, delivering reliable performance in demanding environments. Engineered with precision, it ensures optimal switching capabilities while conforming to the latest compliance standards, making it an ideal choice for both industrial and commercial uses. The robust design features streamlined operations, ensuring that it meets the needs of various electronic systems without compromising on quality or performance. With its commitment to sustainability, this relay complies with EU RoHS and REACH regulations, ensuring responsible usage of materials. As technology continues to evolve, this relay stands out in its field, equipped to handle ever-changing requirements.
Compatible with diverse electronic systems, enhancing application scope
Meets rigorous compliance standards for environmental sustainability
Designed for dependable performance in various operating conditions
Streamlined operation supports efficient workflow and productivity
Backed by reliable customer support for every purchase
Related links
- TE Connectivity MT Series Interface Relay Module 240V Coil
- TE Connectivity KA Series Electromechanical Interface Relay 6V Coil, 2 CO
- TE Connectivity KUP Series Electromechanical Interface Relay 24V Coil, 2 CO
- TE Connectivity KA-11DG Series Electromechanical Interface Relay 12V Coil, 2 CO
- TE Connectivity MT Series 11 Way Panel Mount Relay Socket, for use with Relays
- TE Connectivity MT Series 400V Panel Mount Relay Socket, for use with Relay
- TE Connectivity KUP Series Electromechanical Interface Relay 240V Coil, 3 CO
- TE Connectivity KUP Series Electromechanical Interface Relay 24V Coil, 3 CO
