TE Connectivity R10 Series Electromechanical Interface Relay, PCB
- RS Stock No.:
- 476-238
- Distrelec Article No.:
- 304-60-500
- Mfr. Part No.:
- 3-1393766-2
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 3 units)*
€238.30
(exc. VAT)
€293.11
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €238.30 | €79.433 |
*price indicative
- RS Stock No.:
- 476-238
- Distrelec Article No.:
- 304-60-500
- Mfr. Part No.:
- 3-1393766-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Electromechanical Interface Relay | |
| Mount Type | PCB | |
| Series | R10 | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU Compliant with Exemptions, EU ELV Directive 2000/53/EC Compliant with Exemptions | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Electromechanical Interface Relay | ||
Mount Type PCB | ||
Series R10 | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU Compliant with Exemptions, EU ELV Directive 2000/53/EC Compliant with Exemptions | ||
- COO (Country of Origin):
- MX
The TE Connectivity general-purpose relay offers a robust solution for a variety of AC and DC applications, designed to deliver reliable performance in circuit management. From effective switching capabilities to a versatile design, the relay efficiently caters to diverse operational requirements, making it a dependable choice for professionals seeking efficiency and durability in their projects. Engineered with precision, this component ensures optimal functionality while complying with stringent environmental standards. Its compatibility with various sockets enhances flexibility, making installation straightforward and practical. With a focus on safety and usability, this relay is structured to provide peace of mind for installers and end-users alike, reinforcing its status as an invaluable asset in modern electrical systems.
Supports circuits up to 7.5 Amps for a wide range of applications
Low halogen construction ensures reduced environmental impact
Complies with EU RoHS and REACH regulations, confirming safety and compliance
Designed for straightforward installation with various compatible sockets
Provides reliable performance in both AC and DC configurations
Related links
- TE Connectivity R10 Series Electromechanical Interface Relay 12V Coil, DPDT
- TE Connectivity R10 Series Interface Relay Module 12V Coil, 4PDT
- TE Connectivity R10 Series Electromechanical Interface Relay, Panel
- TE Connectivity R10 Series Electromechanical Interface Relay 120V ac Coil, DPDT
- TE Connectivity R10 Series Electromechanical Interface Relay 24V Coil, DPDT
- TE Connectivity R10 Series Interface Relay, Stud Mount
- TE Connectivity 1-1393 Series Electromechanical Interface Relay, PCB
- TE Connectivity KHAE Series Electromechanical Interface Relay 240V ac Coil, 4PDT
