TE Connectivity R10 Series Electromechanical Interface Relay, Surface, 24V Coil, DPDT
- RS Stock No.:
- 501-589
- Distrelec Article No.:
- 304-59-978
- Mfr. Part No.:
- 1393769-1
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 3 units)*
€183.22
(exc. VAT)
€225.36
(inc. VAT)
- Ready to ship from 02 December 2026
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €183.22 | €61.073 |
*price indicative
- RS Stock No.:
- 501-589
- Distrelec Article No.:
- 304-59-978
- Mfr. Part No.:
- 1393769-1
- Manufacturer:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Electromechanical Interface Relay | |
| Coil Resistance | 3200Ω | |
| Coil Voltage | 24V | |
| Contact Configuration | DPDT | |
| Mount Type | Surface | |
| Series | R10 | |
| Terminal Type | Solder Pin | |
| Switching Current | 5A | |
| Switching DC Voltage | 12V dc | |
| Coil Type | DC | |
| Switching AC Voltage | 120V ac | |
| Minimum Operating Temperature | -55°C | |
| Contact Material | Silver Cadmium Oxide | |
| Maximum Operating Temperature | 75°C | |
| Standards/Approvals | 2016 Restricted Materials Above Threshold, EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant with Exemptions, China RoHS 2 Directive MIIT Order No 32 | |
| Width | 18.66mm | |
| Length | 24.13mm | |
| Height | 29.97mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Electromechanical Interface Relay | ||
Coil Resistance 3200Ω | ||
Coil Voltage 24V | ||
Contact Configuration DPDT | ||
Mount Type Surface | ||
Series R10 | ||
Terminal Type Solder Pin | ||
Switching Current 5A | ||
Switching DC Voltage 12V dc | ||
Coil Type DC | ||
Switching AC Voltage 120V ac | ||
Minimum Operating Temperature -55°C | ||
Contact Material Silver Cadmium Oxide | ||
Maximum Operating Temperature 75°C | ||
Standards/Approvals 2016 Restricted Materials Above Threshold, EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant with Exemptions, China RoHS 2 Directive MIIT Order No 32 | ||
Width 18.66mm | ||
Length 24.13mm | ||
Height 29.97mm | ||
- COO (Country of Origin):
- MX
Related links
- TE Connectivity R10 Series Electromechanical Interface Relay 120V ac Coil, DPDT
- TE Connectivity R10 Series Electromechanical Interface Relay 12V Coil, DPDT
- TE Connectivity R10 Series Electromechanical Interface Relay, Panel
- TE Connectivity R10 Series Interface Relay, Stud Mount
- TE Connectivity RP Series Electromechanical Interface Relay 24V Coil, SPST
- TE Connectivity R10 Series Electromechanical Interface Relay, PCB
- TE Connectivity KRP Series Electromechanical Interface Relay 24V Coil, 3 CO
- TE Connectivity RP3SLA24 Series Electromechanical Interface Relay 24V Coil, SPST
