TE Connectivity 5-1608 Series Electromechanical Interface Relay, Panel
- RS Stock No.:
- 476-666
- Distrelec Article No.:
- 304-59-748
- Mfr. Part No.:
- 5-1608052-1
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 476-666
- Distrelec Article No.:
- 304-59-748
- Mfr. Part No.:
- 5-1608052-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Electromechanical Interface Relay | |
| Mount Type | Panel | |
| Series | 5-1608 | |
| Standards/Approvals | EU REACH Regulation (EC) No. 1907/2006Current ECHA Candidate List JAN 2025 (247), Cl, China RoHS 2 Directive MIIT Order No 32, Candidate List Declared Against JUNE 2022 (224), 2016Restricted Materials Above Threshold, SVHC > Threshold Cadmium oxide (7.95% in Component part), I < 900 ppm per homogenous material. Also BFR/CFR/PVC Free, Halogen ContentLow Halogen - Br, F, EU RoHS Directive 2011/65/EU with Exemptions, EU ELV Directive 2000/53/ECNot | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Electromechanical Interface Relay | ||
Mount Type Panel | ||
Series 5-1608 | ||
Standards/Approvals EU REACH Regulation (EC) No. 1907/2006Current ECHA Candidate List JAN 2025 (247), Cl, China RoHS 2 Directive MIIT Order No 32, Candidate List Declared Against JUNE 2022 (224), 2016Restricted Materials Above Threshold, SVHC > Threshold Cadmium oxide (7.95% in Component part), I < 900 ppm per homogenous material. Also BFR/CFR/PVC Free, Halogen ContentLow Halogen - Br, F, EU RoHS Directive 2011/65/EU with Exemptions, EU ELV Directive 2000/53/ECNot | ||
- COO (Country of Origin):
- CN
The TE Connectivity relay is designed to meet the stringent needs of modern connectivity solutions, providing both reliability and performance in various applications. With innovative design and compliance with leading environmental standards, it offers a sustainable choice for environmentally conscious users. Whether for industrial, automotive or consumer electronics, this product integrates seamlessly, ensuring excellent compatibility with existing systems. Built with high-quality materials, it ensures durability and longevity, making it a fantastic investment for and professional applications. This product not only excels in functionality but is also engineered for safety, reflecting the manufacturer's commitment to excellence and user satisfaction.
Offers unparalleled reliability in challenging environments
Manufactured with low halogen materials for enhanced safety
Compliant with EU RoHS and ELV directives, reinforcing sustainability
Designed to integrate flawlessly into a variety of applications
Backed by extensive support and documentation for ease of use
Includes comprehensive safety usage statements for user protection
Related links
- TE Connectivity 5-1415 Series Electromechanical Interface Relay 24V Coil, SPDT
- TE Connectivity RP Series Electromechanical Interface Relay 24V Coil
- TE Connectivity SCHRACK Series Electromechanical Interface Relay 5V Coil, SPDT
- TE Connectivity KUP Series Electromechanical Interface Relay 24V Coil, DPDT
- TE Connectivity V23 Series Electromechanical Interface Relay, Panel
- TE Connectivity T9A Series Electromechanical Interface Relay, Panel
- TE Connectivity KA Series Electromechanical Interface Relay 110V dc Coil, 3PDT
- TE Connectivity R10 Series Electromechanical Interface Relay, Panel
