TE Connectivity 7000 Series Electromechanical Interface Relay, Panel, 24V dc Coil, 2P
- RS Stock No.:
- 477-527
- Distrelec Article No.:
- 303-53-056
- Mfr. Part No.:
- 1437446-2
- Manufacturer:
- TE Connectivity
Subtotal (1 unit)*
€1,577.58
(exc. VAT)
€1,940.42
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,577.58 |
*price indicative
- RS Stock No.:
- 477-527
- Distrelec Article No.:
- 303-53-056
- Mfr. Part No.:
- 1437446-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Electromechanical Interface Relay | |
| Coil Voltage | 24V dc | |
| Contact Configuration | 2P | |
| Mount Type | Panel | |
| Series | 7000 | |
| Switching DC Voltage | 24V dc | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Electromechanical Interface Relay | ||
Coil Voltage 24V dc | ||
Contact Configuration 2P | ||
Mount Type Panel | ||
Series 7000 | ||
Switching DC Voltage 24V dc | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- US
The TE Connectivity relay module, designed for versatility and efficiency, is an essential component for both commercial and industrial applications. Offering reliability in switching operations, it provides an excellent solution for controlling various electrical circuits. Built to handle 24V DC power with a dual pole configuration, the relay ensures safe and effective operation in demanding environments. With a robust construction, it stands the test of time, ensuring that your circuits operate smoothly and effectively. The relay also incorporates advanced compliance features to meet EU regulations, making it a smart choice for environmentally conscious projects. This product is dependable and widely used across various sectors, providing unmatched performance with every activation.
Robust dual pole design for enhanced circuit control
Optimised for 24V DC applications to ensure compatibility with many systems
Compliant with EU RoHS and REACH directives for environmental assurance
Engineered for high performance and durability in demanding conditions
Supports a variety of uses in both commercial and industrial settings
Streamlined installation process to save valuable time during setup
Backed by the proven reputation of TE Connectivity, ensuring quality and reliability
Related links
- TE Connectivity 7000 Series Electromechanical Interface Relay 115V ac Coil, 2P
- TE Connectivity 7000 Series Electromechanical Interface Relay 125V Coil, 4PDT
- TE Connectivity 7000 Series Electromechanical Interface Relay 4PDT
- TE Connectivity RP Series Electromechanical Interface Relay 24V Coil
- TE Connectivity KUP Series Electromechanical Interface Relay 24V Coil, DPDT
- TE Connectivity T92 Series Electromechanical Interface Relay 24V dc Coil, DPST
- TE Connectivity KRP Series Electromechanical Interface Relay 24V dc Coil, 3PDT
- TE Connectivity T9A Series Electromechanical Interface Relay 24V Coil 37mA
