TE Connectivity PRD-11AGO Series Electromechanical Interface Relay, Panel, 120V Coil, DPDT
- RS Stock No.:
- 477-555
- Distrelec Article No.:
- 304-59-969
- Mfr. Part No.:
- 1393127-9
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 2 units)*
€289.79
(exc. VAT)
€356.44
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €289.79 | €144.895 |
*price indicative
- RS Stock No.:
- 477-555
- Distrelec Article No.:
- 304-59-969
- Mfr. Part No.:
- 1393127-9
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Electromechanical Interface Relay | |
| Coil Resistance | 290Ω | |
| Coil Voltage | 120V | |
| Contact Configuration | DPDT | |
| Mount Type | Panel | |
| Series | PRD-11AGO | |
| Terminal Type | Screw | |
| Switching Current | 30A | |
| Coil Type | Monostable | |
| Switching AC Voltage | 600V ac | |
| Switching DC Voltage | 120V | |
| Maximum Operating Temperature | 45°C | |
| Contact Material | Silver Cadmium Oxide | |
| Height | 63.5mm | |
| Standards/Approvals | UL | |
| Width | 63.8mm | |
| Length | 85.73mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Electromechanical Interface Relay | ||
Coil Resistance 290Ω | ||
Coil Voltage 120V | ||
Contact Configuration DPDT | ||
Mount Type Panel | ||
Series PRD-11AGO | ||
Terminal Type Screw | ||
Switching Current 30A | ||
Coil Type Monostable | ||
Switching AC Voltage 600V ac | ||
Switching DC Voltage 120V | ||
Maximum Operating Temperature 45°C | ||
Contact Material Silver Cadmium Oxide | ||
Height 63.5mm | ||
Standards/Approvals UL | ||
Width 63.8mm | ||
Length 85.73mm | ||
- COO (Country of Origin):
- CN
The TE Connectivity general purpose power relay is engineered for reliable performance across various applications. Designed with a monostable operation system, it offers the versatility of a dual function with a two-form C DPDT-CO contact arrangement. Ideal for managing robust AC loads, it has a commendable contact rating of 30 A, all the while maintaining high operational reliability. The coil operates efficiently at 120 VAC, ensuring that it is well-suited for standard electrical environments. Built with a strong focus on safety and compliance, this relay meets international standards, providing peace of mind alongside its operational capabilities. Users can benefit from its easy installation and panel mounting feature, making it an excellent choice for integrating into existing systems where space efficiency is key.
Robust design ensuring long-lasting reliability under various operational conditions
Versatile dual functionality enables simplified controls for complex systems
Monostable system reduces energy consumption during standby
Easily mounts to panels, facilitating seamless integration in compact environments
Screw terminations offer secure connections for safe and efficient operation
Constructed with high-quality materials to enhance durability and performance
Supports a wide range of applications in commercial and industrial settings
Compliant with crucial safety regulations, ensuring user protection
Related links
- TE Connectivity PRD Series Electromechanical Interface Relay 120V Coil, SPDT
- TE Connectivity PRD Series Electromechanical Interface Relay 120V Coil, DPST
- TE Connectivity PRD Series Interface Relay 120V Coil, 2 CO
- TE Connectivity PRD Series Electromechanical Interface Relay 12V dc Coil, DPDT
- TE Connectivity R10 Series Electromechanical Interface Relay 120V ac Coil, DPDT
- TE Connectivity Potter & Brumfield KRPA Series Interface Relay 120V ac Coil, DPDT
- TE Connectivity Potter & Brumfield Series Electromechanical Interface Relay 120V ac Coil, DPDT
- TE Connectivity PRD Series Electromechanical Interface Relay 24V dc Coil, DPST-NO
