TE Connectivity SCHRACK Series Electromechanical Interface Relay, Panel, 24V Coil, SPST-NO
- RS Stock No.:
- 478-217
- Distrelec Article No.:
- 304-52-021
- Mfr. Part No.:
- 5-1415899-0
- Manufacturer:
- TE Connectivity
Image representative of range
Subtotal (1 box of 80 units)*
€170.46
(exc. VAT)
€209.67
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €170.46 | €2.131 |
*price indicative
- RS Stock No.:
- 478-217
- Distrelec Article No.:
- 304-52-021
- Mfr. Part No.:
- 5-1415899-0
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Electromechanical Interface Relay | |
| Coil Resistance | 1440Ω | |
| Coil Voltage | 24V | |
| Contact Configuration | SPST-NO | |
| Mount Type | Panel | |
| Series | SCHRACK | |
| Terminal Type | Solder Pin | |
| Switching AC Voltage | 400V ac | |
| Switching DC Voltage | 24V | |
| Minimum Operating Temperature | -40°C | |
| Contact Material | Silver Tin Oxide | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Width | 12.7mm | |
| Height | 15.7mm | |
| Length | 29mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Electromechanical Interface Relay | ||
Coil Resistance 1440Ω | ||
Coil Voltage 24V | ||
Contact Configuration SPST-NO | ||
Mount Type Panel | ||
Series SCHRACK | ||
Terminal Type Solder Pin | ||
Switching AC Voltage 400V ac | ||
Switching DC Voltage 24V | ||
Minimum Operating Temperature -40°C | ||
Contact Material Silver Tin Oxide | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
Width 12.7mm | ||
Height 15.7mm | ||
Length 29mm | ||
- COO (Country of Origin):
- AT
The TE Connectivity general purpose power relay showcases exceptional reliability and functionality, making it an ideal choice for a variety of electrical applications. Designed with a monostable coil magnetic system, this relay operates seamlessly at a coil voltage of 24 VDC, ensuring efficient performance. Its robust construction supports a contact rating of 16 A, thereby making it suitable for heavy-duty operations. The relay features a compact design that is perfect for PCB mounting, ensuring easy integration within various electronic devices. Built to withstand demanding conditions, it operates flawlessly within a temperature range of -40 to 85 °C, providing users with peace of mind that their systems will function optimally even in challenging environments.
Monostable configuration allows for versatile applications
Flux resistant enclosure ensures durability in harsh settings
Designed for solder pin termination guarantees secure connections
Electrical insulation features enhance operational safety
Special coil insulation class significantly extends lifespan
Compact dimensions facilitate space-saving installations
High dielectric strength ensures reliable performance
Offers robust ambient temperature range for enhanced stability
Related links
- TE Connectivity SCHRACK Series Electromechanical Interface Relay 5V Coil, SPDT
- TE Connectivity RZ Series Electromechanical Interface Relay 24V Coil, SPST-NO
- TE Connectivity SCHRACK Series Electromechanical Interface Relay 6V dc Coil, SPST-NO
- TE Connectivity SCHRACK Power Series Interface Relay 12V dc Coil, SPDT
- TE Connectivity SCHRACK Series Electromechanical Interface Relay 115V ac Coil, SPST-NO
- TE Connectivity SCHRACK Series Electromechanical Interface Relay 48V dc Coil, SPST-NO
- TE Connectivity SCHRACK Series Electromechanical Interface Relay 5V dc Coil, SPST-NO
- TE Connectivity SCHRACK Series Electromechanical Interface Relay 110V Coil, SPST
