TE Connectivity RZ Series Electromechanical Interface Relay, Panel, 24V Coil, SPST-NO

Subtotal (1 pack of 160 units)*

€268.91

(exc. VAT)

€330.76

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Pack(s)
Per Pack
Per unit*
1 +€268.91€1.681

*price indicative

RS Stock No.:
477-274
Distrelec Article No.:
304-61-587
Mfr. Part No.:
4-1415899-0
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coil Voltage

24V

Product Type

Electromechanical Interface Relay

Coil Resistance

1440Ω

Contact Configuration

SPST-NO

Mount Type

Panel

Series

RZ

Terminal Type

Solder Pin

Switching Current

12A

Switching DC Voltage

24V

Switching AC Voltage

400V ac

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Contact Material

Silver Tin Oxide

Length

29mm

Width

12.7mm

Standards/Approvals

EU RoHS Directive 2011/65/EU Compliant, 2016 Compliant, EU REACH Regulation (EC) No. 1907/2006, EU ELV Directive 2000/53/EC Compliant, China RoHS 2 Directive MIIT Order No 32

Height

15.7mm

COO (Country of Origin):
AT
The TE Connectivity General purpose power relay is an exceptional solution for DC applications, designed to perform reliably with its monostable configuration. It features a 1 Form A SPST-NO contact arrangement, ensuring simplicity without compromising on performance. Built to accommodate a coil voltage of 24 VDC and a notable 12 A contact rating, this relay effectively serves varied power relay requirements in numerous applications, including automated systems and electronic devices. Its robust construction and high compatibility make it an ideal choice for PCB mounting, while its flux-resistant design supports durability during the soldering process. This versatile component not only meets operational standards but also exceeds expectations with its extensive range of features, making it an excellent addition to your power relay needs.

Monostable coil magnetic system ensures stable operation

Designed for excellent heat resistance with a wide operating temperature range

User-friendly installation with PCB mounting capability

High dielectric strength between contacts and coil enhances reliability

Solder pins provide secure connections for efficient performance

Lightweight design aids in minimizing overall product weight

Wave solder capability for efficient manufacturing processes

Environmental protection features ensure long-term durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy