TE Connectivity KRP Series Electromechanical Interface Relay, Panel, 24V dc Coil, 3PDT
- RS Stock No.:
- 471-072
- Distrelec Article No.:
- 304-64-245
- Mfr. Part No.:
- 1-1393102-0
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 25 units)*
€2,469.46
(exc. VAT)
€3,037.44
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €2,469.46 | €98.778 |
*price indicative
- RS Stock No.:
- 471-072
- Distrelec Article No.:
- 304-64-245
- Mfr. Part No.:
- 1-1393102-0
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 24V dc | |
| Product Type | Electromechanical Interface Relay | |
| Contact Configuration | 3PDT | |
| Mount Type | Panel | |
| Series | KRP | |
| Switching Current | 10A, 5A | |
| Switching DC Voltage | 24V dc | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU Compliant with Exemptions, EU REACH Regulation (EC) No. 1907/2006, China RoHS 2 Directive MIIT Order No 32, 2016 Restricted Materials Above Threshold | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 24V dc | ||
Product Type Electromechanical Interface Relay | ||
Contact Configuration 3PDT | ||
Mount Type Panel | ||
Series KRP | ||
Switching Current 10A, 5A | ||
Switching DC Voltage 24V dc | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals EU RoHS Directive 2011/65/EU Compliant with Exemptions, EU REACH Regulation (EC) No. 1907/2006, China RoHS 2 Directive MIIT Order No 32, 2016 Restricted Materials Above Threshold | ||
- COO (Country of Origin):
- MX
The TE Connectivity Relay embodies reliability and efficiency for versatile applications in various electronic systems. Designed to cater to todays demanding environment, this general-purpose relay ensures seamless functionality with any compatible control system. Its unique construction employs high-quality materials to enhance durability and performance, meeting strict compliance standards for environmental regulations. The relays design caters to both current and future industry needs, delivering robust operation while maintaining a compact footprint for easy integration into existing systems. With excellent switching capabilities, it is an integral component for enhancing device interoperability, ease of use, and longevity.
Optimised for diverse applications in industrial and commercial environments
Ensures a reliable switch mechanism to enhance operational efficiency
Constructed with materials that meet stringent compliance requirements
Facilitates effortless integration into an array of electronic systems
Designed to deliver exceptional performance in dynamic environments
Offers advanced functionality while maintaining a compact design
Complies with both EU RoHS and ELV directives for environmental safety
Related links
- TE Connectivity KRP Series Electromechanical Interface Relay 24V Coil, 3 CO
- TE Connectivity KRP Series Electromechanical Interface Relay 120V Coil, 3 CO
- TE Connectivity Potter & Brumfield Series Electromechanical Interface Relay 24V dc Coil, 3PDT-CO
- TE Connectivity Hartman Series Electromechanical Interface Relay 28V dc Coil, 3PDT
- TE Connectivity KA Series Electromechanical Interface Relay 110V dc Coil, 3PDT
- TE Connectivity SCHRACK Series Electromechanical Interface Relay 24V Coil, SPST-NO
- TE Connectivity RZ Series Electromechanical Interface Relay 24V Coil, SPST-NO
- TE Connectivity RP Series Electromechanical Interface Relay 24V Coil
