TE Connectivity RT1 Series Electromechanical Interface Relay, Panel, 24V Coil, SPST-NO
- RS Stock No.:
- 481-600
- Distrelec Article No.:
- 304-61-582
- Mfr. Part No.:
- 4-1415382-1
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 40 units)*
€174.43
(exc. VAT)
€214.55
(inc. VAT)
- Ready to ship from 07 December 2026
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €174.43 | €4.361 |
*price indicative
- RS Stock No.:
- 481-600
- Distrelec Article No.:
- 304-61-582
- Mfr. Part No.:
- 4-1415382-1
- Manufacturer:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Resistance | 886Ω | |
| Coil Voltage | 24V | |
| Product Type | Electromechanical Interface Relay | |
| Contact Configuration | SPST-NO | |
| Mount Type | Panel | |
| Series | RT1 | |
| Terminal Type | Solder Pin | |
| Switching Current | 12A | |
| Switching AC Voltage | 400V ac | |
| Switching DC Voltage | 24V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Material | Silver Nickel Alloy | |
| Length | 29mm | |
| Height | 15.7mm | |
| Width | 12.7mm | |
| Standards/Approvals | EU RoHS 2011/65/EU, China RoHS 2 MIIT Order No 32, 2016 No Restricted Materials Above Threshold, EU REACH (EC) No. 1907/2006, EU ELV 2000/53/EC | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Resistance 886Ω | ||
Coil Voltage 24V | ||
Product Type Electromechanical Interface Relay | ||
Contact Configuration SPST-NO | ||
Mount Type Panel | ||
Series RT1 | ||
Terminal Type Solder Pin | ||
Switching Current 12A | ||
Switching AC Voltage 400V ac | ||
Switching DC Voltage 24V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Contact Material Silver Nickel Alloy | ||
Length 29mm | ||
Height 15.7mm | ||
Width 12.7mm | ||
Standards/Approvals EU RoHS 2011/65/EU, China RoHS 2 MIIT Order No 32, 2016 No Restricted Materials Above Threshold, EU REACH (EC) No. 1907/2006, EU ELV 2000/53/EC | ||
- COO (Country of Origin):
- AT
Related links
- TE Connectivity RT1 Series Electromechanical Interface Relay 24V Coil, SPST-NO
- TE Connectivity RT1 Series Electromechanical Interface Relay 12V dc Coil, SPST-NO
- TE Connectivity RT1 Series Electromechanical Interface Relay 24V dc Coil, SPDT
- TE Connectivity SCHRACK Series Electromechanical Interface Relay 24V Coil, SPST-NO
- TE Connectivity RZ Series Electromechanical Interface Relay 24V Coil, SPST-NO
- TE Connectivity EV500 Series Electromechanical Interface Relay 24V Coil, SPST-NO
- TE Connectivity OJE Series Electromechanical Interface Relay 12V Coil, SPST-NO
- TE Connectivity K62A941 Series Electromechanical Interface Relay 115V Coil, SPST-NO
