TE Connectivity SCHRACK Series Electromechanical Interface Relay, PCB, 24V dc Coil, SPDT
- RS Stock No.:
- 481-849
- Distrelec Article No.:
- 304-61-403
- Mfr. Part No.:
- 3-2158100-5
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 120 units)*
€192.26
(exc. VAT)
€236.48
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €192.26 | €1.602 |
*price indicative
- RS Stock No.:
- 481-849
- Distrelec Article No.:
- 304-61-403
- Mfr. Part No.:
- 3-2158100-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 24V dc | |
| Product Type | Electromechanical Interface Relay | |
| Contact Configuration | SPDT | |
| Mount Type | PCB | |
| Series | SCHRACK | |
| Switching DC Voltage | 24V dc | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 24V dc | ||
Product Type Electromechanical Interface Relay | ||
Contact Configuration SPDT | ||
Mount Type PCB | ||
Series SCHRACK | ||
Switching DC Voltage 24V dc | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- AT
The TE Connectivity Power Signal Relay is a compact PCB relay designed for general-purpose switching applications. It features a 24V DC coil voltage, a 16A contact rating, and a 1-form C (SPDT) configuration, ensuring reliable performance in industrial and control systems. This relay offers reinforced insulation, high dielectric strength, and low power consumption, making it ideal for household appliances, boiler control, and automation.
Designed for enhanced operational efficiency
Robust construction ensures longevity in multiple environments
Energy efficient performance minimises operational costs
Meets stringent environmental compliance standards
Ideal for a variety of applications requiring reliable switching
Easily integrates into complex electronic systems
Comprehensive support and documentation simplify user experience
Related links
- TE Connectivity SCHRACK Series Electromechanical Interface Relay 24V dc Coil, SPDT
- TE Connectivity SCHRACK Series Electromechanical Interface Relay 6V dc Coil, SPDT
- TE Connectivity SCHRACK Series Electromechanical Interface Relay 5V dc Coil, SPDT
- TE Connectivity SCHRACK Series Electromechanical Interface Relay 60V dc Coil, SPDT
- TE Connectivity SCHRACK Series Electromechanical Interface Relay 12V dc Coil, SPDT
- TE Connectivity SCHRACK Series Interface Relay 48V dc Coil, SPDT
- TE Connectivity SCHRACK Series Electromechanical Interface Relay 5V Coil, SPDT
- TE Connectivity SCHRACK V23148 Series Interface Relay 24V dc Coil, SPDT
