TE Connectivity SCHRACK Series Interface Relay Module, 6V dc Coil, SPST
- RS Stock No.:
- 501-303
- Mfr. Part No.:
- 1937650-3
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 20 units)*
€214.93
(exc. VAT)
€264.36
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €214.93 | €10.747 |
*price indicative
- RS Stock No.:
- 501-303
- Mfr. Part No.:
- 1937650-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 6V dc | |
| Product Type | Interface Relay Module | |
| Contact Configuration | SPST | |
| Series | SCHRACK | |
| Terminal Type | PCB Terminal | |
| Switching Current | 16A | |
| Coil Type | Bistable | |
| Minimum Operating Temperature | -40°C | |
| Switching DC Voltage | 6V dc | |
| Switching AC Voltage | 250V ac | |
| Contact Material | Silver Nickel Alloy | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC 60068-2-20, IEC 60669-1 (planned), IEC 61810-1, UL1446 class F, UL E214025, UL 61810-1 (former UL 508), VDE 40035087 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 6V dc | ||
Product Type Interface Relay Module | ||
Contact Configuration SPST | ||
Series SCHRACK | ||
Terminal Type PCB Terminal | ||
Switching Current 16A | ||
Coil Type Bistable | ||
Minimum Operating Temperature -40°C | ||
Switching DC Voltage 6V dc | ||
Switching AC Voltage 250V ac | ||
Contact Material Silver Nickel Alloy | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC 60068-2-20, IEC 60669-1 (planned), IEC 61810-1, UL1446 class F, UL E214025, UL 61810-1 (former UL 508), VDE 40035087 | ||
- COO (Country of Origin):
- MX
The TE Connectivity power PCB relay is designed for versatility and efficiency in a wide range of applications, from lighting control systems to home automation. Featuring a bistable coil design, it provides reliable operation while consuming minimal energy. The relay ensures enhanced durability and performance with reinforced insulation and robust contact materials that stand up to various loading conditions. Its compact form factor allows for easy integration into PCB layouts, making it a suitable choice for manufacturers seeking reliable relays for contemporary industrial solutions. Designed to exceed industry standards, this relay guarantees safe operation even in challenging environments, making it an ideal choice for your electronic needs.
Bistable coil design reduces energy consumption during operation
High-performance contact materials ensure longevity under load
Reinforced insulation enhances safety and operational reliability
Compact dimensions facilitate seamless PCB integration
Robust construction withstands harsh environmental conditions
Meets multiple international standards for quality and safety
Versatile application portfolio from lighting to automation solutions
Related links
- TE Connectivity SCHRACK Series Interface Relay Module 48V dc Coil, SPST
- TE Connectivity SCHRACK Series Relay 24V dc Coil, SPST
- TE Connectivity SCHRACK Series Interface Relay 12V dc Coil, SPST-NO
- TE Connectivity SCHRACK Series Relay 9V dc Coil, SPST
- TE Connectivity SCHRACK Series Relay 12V dc Coil, SPST
- TE Connectivity SCHRACK Series Relay 3V dc Coil, SPST
- TE Connectivity SCHRACK Series Electromechanical Interface Relay 6V dc Coil, SPST-NO
- TE Connectivity SCHRACK Series Electromechanical Interface Relay 6V dc Coil, DPDT
