TE Connectivity SCHRACK Series Interface Relay Module, PCB, 48V dc Coil, SPST

Subtotal (1 pack of 20 units)*

€214.93

(exc. VAT)

€264.36

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€214.93€10.747

*price indicative

RS Stock No.:
501-305
Mfr. Part No.:
1937650-7
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Interface Relay Module

Coil Voltage

48V dc

Contact Configuration

SPST

Mount Type

PCB

Series

SCHRACK

Terminal Type

PCB Terminal

Switching Current

16A

Switching DC Voltage

48V dc

Coil Type

Bistable

Switching AC Voltage

250V ac

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Contact Material

Silver Nickel Alloy

Standards/Approvals

VDE 40035087, UL E214025, UL 61810-1 (former UL 508), IEC 61810-1

COO (Country of Origin):
AT
The TE Connectivity Power PCB Relay RTX series sets a new standard in general-purpose relay technology, delivering unparalleled efficiency and reliability for a myriad of applications. Combining robust construction with a versatile design, this relay is inherently bistable, allowing for flexible control in demanding scenarios. It provides a high current rating while maintaining a compact footprint, making it ideal for integration into home automation systems, lighting control setups, and various electronic switching systems. With advanced features like reinforced insulation and a wide coil voltage range, the RTX relay ensures dependable performance across diverse operational conditions. This relay's unique attributes cater to users seeking both functionality and long-term reliability in their electrical solutions.

Designed for reliable operation within a broad ambient temperature range

Features a bistable coil system for energy-efficient control

Capable of handling heavy loads while maintaining high performance

Constructed with durable materials to withstand challenging environments

Innovative contact configuration reduces the risk of premature wear

Low bounce time enhances switching accuracy and efficiency

Meets rigorous international standards for safety and performance

Compact design facilitates easy integration into tight spaces

Offers flexible coil voltage options to suit various applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy