TE Connectivity KBP Series Electromechanical Interface Relay, Plug-in, 120V ac Coil, SPDT
- RS Stock No.:
- 474-759
- Distrelec Article No.:
- 303-53-289
- Mfr. Part No.:
- 3-1393100-6
- Manufacturer:
- TE Connectivity
Subtotal (1 unit)*
€361.24
(exc. VAT)
€444.33
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €361.24 |
*price indicative
- RS Stock No.:
- 474-759
- Distrelec Article No.:
- 303-53-289
- Mfr. Part No.:
- 3-1393100-6
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 120V ac | |
| Product Type | Electromechanical Interface Relay | |
| Contact Configuration | SPDT | |
| Mount Type | Plug-in | |
| Series | KBP | |
| Switching Current | 10A | |
| Switching AC Voltage | 120V ac | |
| Coil Type | Dual Coil Latching | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU Compliant with Exemptions, EU REACH Regulation (EC) No. 1907/2006, China RoHS 2 Directive MIIT Order No 32, 2016 Restricted Materials Above Threshold | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 120V ac | ||
Product Type Electromechanical Interface Relay | ||
Contact Configuration SPDT | ||
Mount Type Plug-in | ||
Series KBP | ||
Switching Current 10A | ||
Switching AC Voltage 120V ac | ||
Coil Type Dual Coil Latching | ||
Standards/Approvals EU RoHS Directive 2011/65/EU Compliant with Exemptions, EU REACH Regulation (EC) No. 1907/2006, China RoHS 2 Directive MIIT Order No 32, 2016 Restricted Materials Above Threshold | ||
- COO (Country of Origin):
- MX
The TE Connectivity Efficient dual coil latching relay is designed to meet the demands of modern electrical systems. This innovative relay combines reliability with advanced technology, ensuring quick and precise switching capabilities. Ideal for applications requiring low power consumption and exceptional durability, the KBP-20DG-24 facilitates seamless integration into a variety of electronic systems. Its robust construction and compact design make it perfect for confined spaces, ensuring that it can fit into tight installation environments without compromising performance. With its exceptional operational lifespan, this relay guarantees sustained operation even under rigorous conditions, providing peace of mind for engineers and technicians alike. Whether for automotive, industrial, or electronic applications, the KBP-20DG-24 is a testament to cutting-edge relay design, marrying performance with quality.
Dual coil functionality enhances control options for the user
Designed for longevity, ensuring extended service life under normal operational conditions
Compact dimensions allow for versatile installation in space-restricted environments
Low power consumption maximizes energy efficiency during operation
Related links
- TE Connectivity Kilovac Series Electromechanical Interface Relay 26.5V dc Coil, SPDT
- TE Connectivity K10 P Series Electromechanical Interface Relay 120V ac Coil, DPDT
- TE Connectivity SCHRACK Series Electromechanical Interface Relay 6V dc Coil, SPDT
- TE Connectivity SCHRACK Series Electromechanical Interface Relay 24V dc Coil, SPDT
- TE Connectivity RT234012 Series Electromechanical Interface Relay 12V dc Coil, SPDT
- TE Connectivity T9A Series Electromechanical Interface Relay 110V dc Coil, SPDT
- TE Connectivity Kilovac Series Electromechanical Interface Relay 115V dc Coil, SPDT
- TE Connectivity T90 Series Electromechanical Interface Relay 18V dc Coil, SPDT
