TE Connectivity Hartman Series Electromechanical Interface Relay, Chassis, 28V dc Coil, SPST-NO
- RS Stock No.:
- 504-449
- Distrelec Article No.:
- 303-50-106
- Mfr. Part No.:
- 1-1616109-3
- Manufacturer:
- TE Connectivity
Subtotal (1 unit)*
€65,208.65
(exc. VAT)
€80,206.64
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €65,208.65 |
*price indicative
- RS Stock No.:
- 504-449
- Distrelec Article No.:
- 303-50-106
- Mfr. Part No.:
- 1-1616109-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 28V dc | |
| Product Type | Electromechanical Interface Relay | |
| Coil Resistance | 81.5Ω | |
| Contact Configuration | SPST-NO | |
| Mount Type | Chassis | |
| Series | Hartman | |
| Terminal Type | Stud | |
| Switching Current | 600A | |
| Switching DC Voltage | 28V dc | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 28V dc | ||
Product Type Electromechanical Interface Relay | ||
Coil Resistance 81.5Ω | ||
Contact Configuration SPST-NO | ||
Mount Type Chassis | ||
Series Hartman | ||
Terminal Type Stud | ||
Switching Current 600A | ||
Switching DC Voltage 28V dc | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- US
The TE Connectivity General-purpose contactor is designed for DC applications, offering reliable performance in challenging environments. Engineered to handle a robust 600 A contact rating at 28 VDC, it ensures efficient operation in diverse applications. The environmentally sealed enclosure guarantees durability and protection against moisture and dust, making it ideal for chassis mounting in both industrial and automotive settings. This contactor's SPST NO configuration facilitates straightforward integration into control circuits, while its robust construction warrants a long service life, even under extreme conditions. The inclusion of multiple termination options ensures compatibility with various setups, allowing for flexibility in installation and maintenance. Overall, this contactor is your choice for dependability and performance, embodying the perfect balance of precision engineering and practical design.
Built for DC applications ensuring suitability for a wide range of uses
Features a durable environmentally sealed design to withstand harsh conditions
Supports an impressive current rating of 600 A for demanding applications
SPST NO configuration simplifies circuit integration and performance
Multiple termination types enhance compatibility with different mounting systems
Engineered with robust materials for long lasting reliability and durability
Chassis mount design enables versatile installation options for various needs
Related links
- TE Connectivity Hartman Series Electromechanical Interface Relay 28V dc Coil, 3PDT
- TE Connectivity Hartman Series Relay 28V dc Coil, 3PDT
- TE Connectivity Hartman Series Relay 28V dc Coil, 4PST-NO
- TE Connectivity Hartman Series Relay 30V dc Coil, SPDT
- TE Connectivity 2-161 Series Interface Relay 28V dc Coil, DPDT
- TE Connectivity LEV200 Series Electromechanical Interface Relay 48V dc Coil, SPST-NO
- TE Connectivity LEV100 Series Electromechanical Interface Relay 12V dc Coil, SPST-NO
- TE Connectivity Kilovac EV200 Series Electromechanical Interface Relay 48V dc SPST-NO
