TE Connectivity Hartman Series Electromechanical Interface Relay, Chassis, 28V dc Coil, 3PDT
- RS Stock No.:
- 471-687
- Distrelec Article No.:
- 303-50-104
- Mfr. Part No.:
- 1-1616043-0
- Manufacturer:
- TE Connectivity
Subtotal (1 unit)*
€62,634.54
(exc. VAT)
€77,040.48
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €62,634.54 |
*price indicative
- RS Stock No.:
- 471-687
- Distrelec Article No.:
- 303-50-104
- Mfr. Part No.:
- 1-1616043-0
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Electromechanical Interface Relay | |
| Coil Voltage | 28V dc | |
| Contact Configuration | 3PDT | |
| Mount Type | Chassis | |
| Series | Hartman | |
| Terminal Type | Stud | |
| Switching Current | 60A | |
| Switching DC Voltage | 28V dc | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Electromechanical Interface Relay | ||
Coil Voltage 28V dc | ||
Contact Configuration 3PDT | ||
Mount Type Chassis | ||
Series Hartman | ||
Terminal Type Stud | ||
Switching Current 60A | ||
Switching DC Voltage 28V dc | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- US
The TE Connectivity B140V is a cutting-edge general-purpose contactor designed for DC applications requiring reliable performance. Featuring a 3PDT-NO arrangement, this robust component boasts a formidable contact rating of 60 A, making it an indispensable addition for efficient electrical switching. Engineered for chassis mount installation, the B140V offers environmental sealing, ensuring protection against dust and moisture, thus enhancing durability and reliability in demanding conditions. With a coil voltage rating of 28 VDC, this contactor is ideal for various applications in commercial and industrial settings. Its strong construction and effective thermal management characteristics elevate its operational longevity, allowing seamless integration into existing systems without compromising performance.
Designed for high performance in DC applications
Features a compact 3PDT-NO contact arrangement
Robustly constructed to provide reliable electrical switching
Offers environmental sealing for enhanced resilience
Suitable for chassis mount installation for easy integration
Optimized for a 60 A contact rating for demanding tasks
Supports seamless operation with a coil voltage of 28 VDC
Enhances efficiency by reducing thermal stress on components
Ideal for commercial and industrial usage in various environments
Related links
- TE Connectivity Hartman Series Relay 28V dc Coil, 3PDT
- TE Connectivity Hartman Series Electromechanical Interface Relay 28V dc Coil, SPST-NO
- TE Connectivity Hartman Series Relay 28V dc Coil, 4PST-NO
- TE Connectivity Hartman Series Relay 30V dc Coil, SPDT
- TE Connectivity KRP Series Electromechanical Interface Relay 24V dc Coil, 3PDT
- TE Connectivity 2-161 Series Interface Relay 28V dc Coil, DPDT
- TE Connectivity Potter & Brumfield Series Electromechanical Interface Relay 24V dc Coil, 3PDT-CO
- TE Connectivity KA Series Electromechanical Interface Relay 110V dc Coil, 3PDT
