TE Connectivity 2-161 Series Interface Relay, Chassis, 28V dc Coil, DPDT
- RS Stock No.:
- 470-448
- Distrelec Article No.:
- 303-53-246
- Mfr. Part No.:
- 2-1617807-4
- Manufacturer:
- TE Connectivity
Subtotal (1 unit)*
€542.08
(exc. VAT)
€666.76
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €542.08 |
*price indicative
- RS Stock No.:
- 470-448
- Distrelec Article No.:
- 303-53-246
- Mfr. Part No.:
- 2-1617807-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Interface Relay | |
| Coil Voltage | 28V dc | |
| Contact Configuration | DPDT | |
| Mount Type | Chassis | |
| Series | 2-161 | |
| Terminal Type | Solder | |
| Switching Current | 10A | |
| Switching DC Voltage | 28V dc | |
| Minimum Operating Temperature | -55°C | |
| Contact Material | Silver Cadmium Oxide | |
| Maximum Operating Temperature | 125°C | |
| Length | 43.6mm | |
| Width | 25.79mm | |
| Standards/Approvals | No | |
| Height | 25.4mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Interface Relay | ||
Coil Voltage 28V dc | ||
Contact Configuration DPDT | ||
Mount Type Chassis | ||
Series 2-161 | ||
Terminal Type Solder | ||
Switching Current 10A | ||
Switching DC Voltage 28V dc | ||
Minimum Operating Temperature -55°C | ||
Contact Material Silver Cadmium Oxide | ||
Maximum Operating Temperature 125°C | ||
Length 43.6mm | ||
Width 25.79mm | ||
Standards/Approvals No | ||
Height 25.4mm | ||
Non Compliant
- COO (Country of Origin):
- US
The TE Connectivity Time delay relay is engineered to meet demanding applications with its robust design and reliable performance. It features a dual form C, DPDT configuration that allows for flexibility in usage across various circuit designs. The relay operates efficiently at a rated input voltage of 28 VDC, ensuring dependable performance under multiple conditions. Designed for chassis mount installation, it is built to withstand extreme operating temperatures, from -55°C to 125°C, making it ideal for environments where other relays may fail. The hermetically sealed enclosure works to maintain the integrity of the relay's operation, preventing contamination and prolonging lifespan. With an impressive contact current rating of 10 A, this device ensures high performance, making it a perfect choice for industrial and automation applications.
Designed for reliable operation in harsh environments
Maintains performance across a wide temperature range
Hermetically sealed to prevent contaminants affecting operation
Flexible dual form C configuration for versatile applications
Offers high current ratings for demanding electrical loads
Optimised for direct solder connection, simplifying installation
Related links
- TE Connectivity 2-143 Series Interface Relay 96V dc Coil, DPDT
- TE Connectivity Hartman Series Electromechanical Interface Relay 28V dc Coil, SPST-NO
- TE Connectivity Hartman Series Electromechanical Interface Relay 28V dc Coil, 3PDT
- TE Connectivity 2-175 Series Interface Relay 28V dc Coil, DPDT
- TE Connectivity Hartman Series Relay 28V dc Coil, 4PST-NO
- TE Connectivity Hartman Series Relay 28V dc Coil, 3PDT
- TE Connectivity Chassis Relay 25A Switching Current, DPDT
- TE Connectivity 2-139 Series Interface Relay 24V Coil, DPDT
