TE Connectivity Hartman Series Relay, Chassis, 28V dc Coil, 3PDT
- RS Stock No.:
- 472-902
- Distrelec Article No.:
- 303-50-282
- Mfr. Part No.:
- 1616049-1
- Manufacturer:
- TE Connectivity
Subtotal (1 unit)*
€14,010.74
(exc. VAT)
€17,233.21
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14,010.74 |
*price indicative
- RS Stock No.:
- 472-902
- Distrelec Article No.:
- 303-50-282
- Mfr. Part No.:
- 1616049-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Relay | |
| Coil Voltage | 28V dc | |
| Contact Configuration | 3PDT | |
| Mount Type | Chassis | |
| Series | Hartman | |
| Terminal Type | Stud | |
| Switching Current | 100A | |
| Switching DC Voltage | 28V dc | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Relay | ||
Coil Voltage 28V dc | ||
Contact Configuration 3PDT | ||
Mount Type Chassis | ||
Series Hartman | ||
Terminal Type Stud | ||
Switching Current 100A | ||
Switching DC Voltage 28V dc | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- US
The TE Connectivity general purpose contactor represents a versatile and robust solution for DC applications, seamlessly integrating performance with reliability. Designed for extensive applications, it operates at a contact rating of 100 A and is equipped with a 28 VDC coil voltage, ensuring a dependable operation for your electrical needs. Its environmentally sealed enclosure allows for use in diverse environments, safeguarding internal components from dust and moisture. The chassis mount configuration promotes easy installation while providing a strong foundation for various setups. This product is engineered to meet the demands of modern electrical systems, offering both innovation and efficiency in a compact design.
Optimised for general purpose applications, making it suitable across multiple industries
Environmentally sealed design enhances durability and longevity in challenging conditions
Chassis mount structure ensures secure installation and stabilisation
3PDT configuration offers versatile switching options for complex control systems
High current handling capability supports demanding operational requirements
Efficient coil voltage operation maximises performance while minimising energy consumption
Related links
- TE Connectivity Hartman Series Relay 28V dc Coil, 3PDT
- TE Connectivity Hartman Series Electromechanical Interface Relay 28V dc Coil, 3PDT
- TE Connectivity Hartman Series Relay 28V dc Coil, 4PST-NO
- TE Connectivity Hartman Series Electromechanical Interface Relay 28V dc Coil, SPST-NO
- TE Connectivity Hartman Series Relay 30V dc Coil, SPDT
- TE Connectivity 2-161 Series Interface Relay 28V dc Coil, DPDT
- TE Connectivity Chassis Relay 25A Switching Current, DPDT
- TE Connectivity Chassis Power Relay 100A Switching Current, 2PDT
