TE Connectivity CII Series Electromechanical Interface Relay, Panel, 28V dc Coil, 4PDT
- RS Stock No.:
- 504-456
- Distrelec Article No.:
- 303-50-174
- Mfr. Part No.:
- 1-1617789-8
- Manufacturer:
- TE Connectivity
Subtotal (1 unit)*
€452.29
(exc. VAT)
€556.32
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €452.29 |
*price indicative
- RS Stock No.:
- 504-456
- Distrelec Article No.:
- 303-50-174
- Mfr. Part No.:
- 1-1617789-8
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 28V dc | |
| Coil Resistance | 290Ω | |
| Product Type | Electromechanical Interface Relay | |
| Contact Configuration | 4PDT | |
| Mount Type | Panel | |
| Series | CII | |
| Terminal Type | Solder Pin | |
| Minimum Operating Temperature | 70°C | |
| Switching DC Voltage | 28V dc | |
| Maximum Operating Temperature | 125°C | |
| Contact Material | Silver Cadmium Oxide | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 28V dc | ||
Coil Resistance 290Ω | ||
Product Type Electromechanical Interface Relay | ||
Contact Configuration 4PDT | ||
Mount Type Panel | ||
Series CII | ||
Terminal Type Solder Pin | ||
Minimum Operating Temperature 70°C | ||
Switching DC Voltage 28V dc | ||
Maximum Operating Temperature 125°C | ||
Contact Material Silver Cadmium Oxide | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- US
The TE Connectivity General-purpose power relay is designed with remarkable precision to meet the demands of various electronic applications. With its monostable polarised configuration and robust construction, this relay ensures reliable performance in challenging environments. It accommodates a high contact rating of 10 A and operates effectively at a coil voltage of 28 VDC. Whether for panel or printed circuit board mounting, this component excels in delivering seamless connectivity and operational efficiency. Its hermetically sealed enclosure adds an extra layer of protection against external elements, making it suitable for use in diverse operating conditions. The use of silver cadmium oxide in the contact material enhances durability while ensuring superior conductivity, ensuring operational integrity over time.
Designed for panel and printed circuit board applications
Monostable polarised configuration enhances reliability
High vibration and shock resistance ensure performance under demanding conditions
Compatible with various mounting brackets to suit diverse installation needs
Meets critical compliance regulations for environmental safety
Utilises durable materials to ensure long lasting operation and minimal maintenance
Related links
- TE Connectivity CII FC-325 Series Electromechanical Interface Relay 28V dc Coil
- TE Connectivity CII FCB-205 Series Electromechanical Interface Relay 28V dc Coil, DPDT
- TE Connectivity CII Series Electromechanical Interface Relay 125V dc Coil, 4PDT
- TE Connectivity CII Series Electromechanical Interface Relay 26.5V dc DPDT
- TE Connectivity CII MDR Series Electromechanical Interface Relay 440V ac Coil 160mA
- TE Connectivity CII Series Interface Relay Module 26.5V dc Coil, SPDT
- TE Connectivity CII Series Interface Relay Module 18V dc Coil, DPDT
- TE Connectivity 1-1393 Series Electromechanical Interface Relay 125V dc Coil, 4PDT
