TE Connectivity CII FC-325 Series Electromechanical Interface Relay, Panel, 28V dc Coil
- RS Stock No.:
- 468-275
- Distrelec Article No.:
- 302-41-301
- Mfr. Part No.:
- 3-1617806-6
- Manufacturer:
- TE Connectivity
Subtotal (1 unit)*
€1,651.31
(exc. VAT)
€2,031.11
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,651.31 |
*price indicative
- RS Stock No.:
- 468-275
- Distrelec Article No.:
- 302-41-301
- Mfr. Part No.:
- 3-1617806-6
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Electromechanical Interface Relay | |
| Coil Resistance | 160Ω | |
| Coil Voltage | 28V dc | |
| Mount Type | Panel | |
| Series | CII FC-325 | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | 70°C | |
| Switching DC Voltage | 28V dc | |
| Maximum Operating Temperature | 125°C | |
| Contact Material | Silver Cadmium Oxide | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Electromechanical Interface Relay | ||
Coil Resistance 160Ω | ||
Coil Voltage 28V dc | ||
Mount Type Panel | ||
Series CII FC-325 | ||
Terminal Type Screw | ||
Minimum Operating Temperature 70°C | ||
Switching DC Voltage 28V dc | ||
Maximum Operating Temperature 125°C | ||
Contact Material Silver Cadmium Oxide | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- US
The TE Connectivity General purpose power relay designed to meet high-performance standards in demanding applications. Engineered for versatility, this DC relay is non-polarized and monostable, accommodating various configuration needs. With a robust 25 A contact rating and a 28 VDC coil voltage, it ensures reliable operation in critical environments. Panel mountable for convenient integration, its hermetically sealed enclosure provides excellent protection against external elements. The relay is tailored for applications requiring a resilient performance across extensive temperature ranges, making it a dependable choice for engineers and designers alike.
Designed for high-performance power management
Offers reliable functionality across various applications
Non-polarized and monostable configuration ensures ease of use
Robust hermetically sealed enclosure for enhanced durability
Versatile mounting options facilitate integration into diverse systems
Related links
- TE Connectivity CII Series Electromechanical Interface Relay 28V dc Coil, 4PDT
- TE Connectivity CII FCB-205 Series Electromechanical Interface Relay 28V dc Coil, DPDT
- TE Connectivity CII MDR Series Electromechanical Interface Relay 440V ac Coil 160mA
- TE Connectivity 2-175 Series Interface Relay 28V dc Coil, DPDT
- TE Connectivity CII Series Electromechanical Interface Relay 125V dc Coil, 4PDT
- TE Connectivity CII Series Electromechanical Interface Relay 26.5V dc DPDT
- TE Connectivity CII Series 28V Time Delay Relay 10A
- TE Connectivity CII Series Interface Relay Module 26.5V dc Coil, SPDT
