TE Connectivity CII FCB-205 Series Electromechanical Interface Relay, Panel Mount, PCB Mount, 28V dc Coil, DPDT
- RS Stock No.:
- 468-274
- Distrelec Article No.:
- 302-41-300
- Mfr. Part No.:
- 3-1617758-7
- Manufacturer:
- TE Connectivity
Subtotal (1 unit)*
€283.72
(exc. VAT)
€348.98
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €283.72 |
*price indicative
- RS Stock No.:
- 468-274
- Distrelec Article No.:
- 302-41-300
- Mfr. Part No.:
- 3-1617758-7
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 28V dc | |
| Coil Resistance | 500Ω | |
| Product Type | Electromechanical Interface Relay | |
| Contact Configuration | DPDT | |
| Mount Type | Panel Mount, PCB Mount | |
| Series | CII FCB-205 | |
| Terminal Type | Solder Pin | |
| Minimum Operating Temperature | 70°C | |
| Switching DC Voltage | 28V dc | |
| Maximum Operating Temperature | 125°C | |
| Contact Material | Silver Cadmium Oxide | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 28V dc | ||
Coil Resistance 500Ω | ||
Product Type Electromechanical Interface Relay | ||
Contact Configuration DPDT | ||
Mount Type Panel Mount, PCB Mount | ||
Series CII FCB-205 | ||
Terminal Type Solder Pin | ||
Minimum Operating Temperature 70°C | ||
Switching DC Voltage 28V dc | ||
Maximum Operating Temperature 125°C | ||
Contact Material Silver Cadmium Oxide | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IN
The TE Connectivity General purpose power relay is designed for applications requiring reliable performance in demanding environments. Engineered with precision, it features a polarized, monostable coil magnetic system that ensures efficient operation and claims suitability for various electromechanical applications. Its robust 2 Form C DPDT-CO contact arrangement, combined with a solid 5 A contact rating at 28 VDC, makes it an ideal choice for both panel and printed circuit board mounting. The hermetically sealed enclosure protects internal components from environmental stressors, while the wide operating temperature range of -70 to 125 °C adds further versatility. With compliance to stringent standards, this relay meets essential environmental regulations, making it a prudent choice for modern engineering applications.
Polarized monostable design enhances operational reliability
Hermetically sealed enclosure protects against external contaminants
Vibration and shock resistance ensures durability in extreme conditions
Tailored for easy mounting on panels and PCBs with predefined brackets
Low halogen content supports environmental compliance and sustainability
Solder pin terminations facilitate simple integration into existing systems
Compatible across a variety of applications streamlining inventory management
Related links
- TE Connectivity CII FC-325 Series Electromechanical Interface Relay 28V dc Coil
- TE Connectivity CII Series Electromechanical Interface Relay 28V dc Coil, 4PDT
- TE Connectivity CII Series Electromechanical Interface Relay 26.5V dc DPDT
- TE Connectivity 2-175 Series Interface Relay 28V dc Coil, DPDT
- TE Connectivity SCB Series Electromechanical Interface Relay 28V dc Coil, DPDT
- TE Connectivity CII MDR Series Electromechanical Interface Relay 440V ac Coil 160mA
- TE Connectivity 3-139 Series Electromechanical Interface Relay 6V Coil, DPDT
- TE Connectivity CII Series Interface Relay Module 18V dc Coil, DPDT
