TE Connectivity RH4C Series Interface Relay Module, Panel, 4PDT
- RS Stock No.:
- 508-354
- Mfr. Part No.:
- 1-1617050-2
- Manufacturer:
- TE Connectivity
Subtotal (1 unit)*
€3,103.44
(exc. VAT)
€3,817.23
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,103.44 |
*price indicative
- RS Stock No.:
- 508-354
- Mfr. Part No.:
- 1-1617050-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Interface Relay Module | |
| Contact Configuration | 4PDT | |
| Mount Type | Panel | |
| Series | RH4C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Interface Relay Module | ||
Contact Configuration 4PDT | ||
Mount Type Panel | ||
Series RH4C | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- US
The TE Connectivity versatile and reliable 4PDT relay exemplifies precision engineering, designed to meet diverse switching needs across various applications. With its robust construction and remarkable performance capabilities, it stands as an ideal choice for both industrial and commercial uses. The product is characterized by its multi-pole configuration, allowing for efficient control and automation. In addition to its electrical specifications, this relay maintains compliance with essential regulatory standards, ensuring it is fit for use in sensitive environments. As a testament to its quality, the device is suitable for integration in a wide range of systems, providing users with peace of mind and dependable functionality. With this relay in your toolkit, you are equipped for seamless operations in critical applications.
Engineered for high-performance switching applications
Offers a versatile 4PDT configuration for expanded functionality
Designed for straightforward integration into various systems
Complies with EU RoHS and ELV directives for eco-friendly use
Built with reliable components to ensure long-lasting performance
Ideal for demanding environments requiring meticulous control
Backed by comprehensive compliance documentation for regulatory assurance
Related links
- TE Connectivity R10 Series Interface Relay Module 12V Coil, 4PDT
- TE Connectivity 4000 Series Interface Relay Module, Panel
- TE Connectivity RP Series Interface Relay Module, Panel
- TE Connectivity RM7 Series Interface Relay Module, Panel
- TE Connectivity FC325 Series Interface Relay Module 28V Coil, 3PST
- TE Connectivity FW5A Series Interface Relay Module 26.5V Coil, DPDT
- TE Connectivity Potter & Brumfield Series Interface Relay Module 110V ac Coil 77mA
- TE Connectivity 1-1393 Series Electromechanical Interface Relay 125V dc Coil, 4PDT
