TE Connectivity 8-1415067-1 Series Electromechanical Interface Relay, PCB, 115V dc Coil, SPST-NO
- RS Stock No.:
- 508-987
- Distrelec Article No.:
- 304-48-068
- Mfr. Part No.:
- 9-1415039-1
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 30 units)*
€215.90
(exc. VAT)
€265.56
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €215.90 | €7.197 |
*price indicative
- RS Stock No.:
- 508-987
- Distrelec Article No.:
- 304-48-068
- Mfr. Part No.:
- 9-1415039-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Electromechanical Interface Relay | |
| Coil Voltage | 115V dc | |
| Contact Configuration | SPST-NO | |
| Mount Type | PCB | |
| Series | 8-1415067-1 | |
| Switching Current | 10A | |
| Switching DC Voltage | 115V dc | |
| Switching AC Voltage | 400V ac | |
| Coil Type | Monostable | |
| Maximum Operating Temperature | 70°C | |
| Contact Material | 10% Nickel, 90% Silver | |
| Standards/Approvals | QS9000, IEC61810, AIAG QS9000, Directive 2002/95/EC, UL508, NEMA 410-2011, RoHS, IEC 60335-1, EN50205 | |
| Height | 29mm | |
| Length | 28mm | |
| Width | 22.5mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Electromechanical Interface Relay | ||
Coil Voltage 115V dc | ||
Contact Configuration SPST-NO | ||
Mount Type PCB | ||
Series 8-1415067-1 | ||
Switching Current 10A | ||
Switching DC Voltage 115V dc | ||
Switching AC Voltage 400V ac | ||
Coil Type Monostable | ||
Maximum Operating Temperature 70°C | ||
Contact Material 10% Nickel, 90% Silver | ||
Standards/Approvals QS9000, IEC61810, AIAG QS9000, Directive 2002/95/EC, UL508, NEMA 410-2011, RoHS, IEC 60335-1, EN50205 | ||
Height 29mm | ||
Length 28mm | ||
Width 22.5mm | ||
- COO (Country of Origin):
- MX
The TE Connectivity Miniature Relay PT is a general-purpose power relay designed for AC applications. It features a monostable design with 3 Form C 3PDT-CO contacts and a 10 A contact rating. With a 115 VAC coil voltage, it provides reliable switching and robust performance in compact AC power circuits.
The coil voltage is 115 VAC
It features a compact and durable design
Related links
- TE Connectivity 8-1415067-1 Series Electromechanical Interface Relay 36V dc Coil, SPST-NO
- TE Connectivity 8-1415067-1 Series Electromechanical Interface Relay 28V dc Coil, SPST-NO
- TE Connectivity 8-1415067-1 Series Electromechanical Interface Relay 12V dc Coil, SPST-NO
- TE Connectivity 8-1415067-1 Series Electromechanical Interface Relay 24V dc Coil, SPST-NO
- TE Connectivity 8-1415067-1 Series Electromechanical Interface Relay 48V dc Coil, SPST-NO
- TE Connectivity 8-1415067-1 Series Electromechanical Interface Relay PCB SPST-NO, 35mA
- TE Connectivity 8-1415067-1 Series Interface Relay Module 12V dc Coil, SPST-NO
- TE Connectivity 8-1415067-1 Series Interface Relay Module 5V dc Coil, SPST-NO
