TE Connectivity 8-1415067-1 Series Electromechanical Interface Relay, PCB, 36V dc Coil, SPST-NO
- RS Stock No.:
- 509-066
- Distrelec Article No.:
- 302-80-457
- Mfr. Part No.:
- 1618002-5
- Manufacturer:
- TE Connectivity
Subtotal (1 unit)*
€425.41
(exc. VAT)
€523.25
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €425.41 |
*price indicative
- RS Stock No.:
- 509-066
- Distrelec Article No.:
- 302-80-457
- Mfr. Part No.:
- 1618002-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Electromechanical Interface Relay | |
| Coil Voltage | 36V dc | |
| Coil Resistance | 3.14Ω | |
| Contact Configuration | SPST-NO | |
| Mount Type | PCB | |
| Series | 8-1415067-1 | |
| Switching Current | 500A | |
| Switching DC Voltage | 900kV dc | |
| Contact Material | Copper | |
| Standards/Approvals | EU ELV 2000/53/EC, EU RoHS 2011/65/EU, China RoHS 2 MIIT Order No 32, EU REACH (EC) No. 1907/2006, 2016 No Restricted Materials Above Threshold | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Electromechanical Interface Relay | ||
Coil Voltage 36V dc | ||
Coil Resistance 3.14Ω | ||
Contact Configuration SPST-NO | ||
Mount Type PCB | ||
Series 8-1415067-1 | ||
Switching Current 500A | ||
Switching DC Voltage 900kV dc | ||
Contact Material Copper | ||
Standards/Approvals EU ELV 2000/53/EC, EU RoHS 2011/65/EU, China RoHS 2 MIIT Order No 32, EU REACH (EC) No. 1907/2006, 2016 No Restricted Materials Above Threshold | ||
- COO (Country of Origin):
- MX
The TE Connectivity High-performance high voltage relay designed for demanding applications where reliability and efficiency are paramount. Featuring a robust design that accommodates a contact voltage range from 12 to 900 kVDC, this relay is engineered to realise optimal performance under extreme conditions. Its unique configuration of 1 Form X, SPST-NO ensures that it is versatile for varied operational settings. With an external economizer and multiple connection options such as flying leads and stud terminals, this relay provides flexibility and ease of installation. Ideal for industries requiring high voltage transference, the EV200 model stands out for its reliable operation and superior engineering. Its impressive current rating of up to 500 A further ensures it meets the rigorous demands of modern electrical systems, making it a pivotal component in your high-voltage applications.
Engineered for exceptional performance in high voltage environments
Offers versatile connection options for simplified installation
Designed with an external economizer to enhance device efficiency
Accommodates a contact voltage range ideal for various applications
Rated for a high current load, suitable for demanding tasks
Constructed with durable materials for long-lasting use
Provides flexibility with its compact and robust design
Related links
- TE Connectivity 8-1415067-1 Series Interface Relay Module 12V dc Coil, SPST-NO
- TE Connectivity 8-1415067-1 Series Electromechanical Interface Relay 12V dc Coil, SPST-NO
- TE Connectivity 8-1415067-1 Series Electromechanical Interface Relay 115V dc Coil, SPST-NO
- TE Connectivity 8-1415067-1 Series Electromechanical Interface Relay 28V dc Coil, SPST-NO
- TE Connectivity 8-1415067-1 Series Electromechanical Interface Relay 24V dc Coil, SPST-NO
- TE Connectivity 8-1415067-1 Series Electromechanical Interface Relay 48V dc Coil, SPST-NO
- TE Connectivity 8-1415067-1 Series Electromechanical Interface Relay PCB SPST-NO, 35mA
- TE Connectivity 8-1415067-1 Series Interface Relay Module 5V dc Coil, SPST-NO
