TE Connectivity 8-1415067-1 Series Electromechanical Interface Relay, PCB, 48V dc Coil, SPST-NO
- RS Stock No.:
- 476-030
- Distrelec Article No.:
- 304-61-659
- Mfr. Part No.:
- 5-1393224-9
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 476-030
- Distrelec Article No.:
- 304-61-659
- Mfr. Part No.:
- 5-1393224-9
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Resistance | 9391Ω | |
| Coil Voltage | 48V dc | |
| Product Type | Electromechanical Interface Relay | |
| Contact Configuration | SPST-NO | |
| Mount Type | PCB | |
| Series | 8-1415067-1 | |
| Terminal Type | PCB Terminal | |
| Switching Current | 8A | |
| Switching AC Voltage | 400V ac | |
| Switching DC Voltage | 48V dc | |
| Contact Material | Silver Nickel Alloy | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU, China RoHS 2 MIIT Order No 32, 2016 No Restricted Materials Above Threshold, EU ELV 2000/53/EC | |
| Height | 12.3mm | |
| Width | 10.1mm | |
| Length | 28.5mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Resistance 9391Ω | ||
Coil Voltage 48V dc | ||
Product Type Electromechanical Interface Relay | ||
Contact Configuration SPST-NO | ||
Mount Type PCB | ||
Series 8-1415067-1 | ||
Terminal Type PCB Terminal | ||
Switching Current 8A | ||
Switching AC Voltage 400V ac | ||
Switching DC Voltage 48V dc | ||
Contact Material Silver Nickel Alloy | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU, China RoHS 2 MIIT Order No 32, 2016 No Restricted Materials Above Threshold, EU ELV 2000/53/EC | ||
Height 12.3mm | ||
Width 10.1mm | ||
Length 28.5mm | ||
- COO (Country of Origin):
- CZ
The TE Connectivity Miniature power relay delivers exceptional performance in demanding applications. Designed for efficiency, it features a monostable coil magnetic system, optimising energy use with a 245 mW power rating. Ideal for PCB mounting, it ensures reliability with its robust construction, while providing excellent insulation characteristics. The impressive dielectric strength between coil and contacts enhances safety in operation. With its compact dimensions, the relay is versatile enough to fit into tight spaces without compromising functionality. The innovative design of this relay caters to a wide range of operational conditions, making it an excellent choice for various electrical systems.
Compact design facilitates easy integration into diverse applications
The relay complies with stringent EU RoHS and ELV directives for environmental safety
Monostable operation ensures energy efficiency with low power consumption
Features gold-plated contacts for enhanced conductivity and operational reliability
Robust dielectric insulation protects against potential hazards in electrical applications
Designed for a wide ambient temperature range, ensuring consistent performance
Rated for 8 A continuous current, accommodating high-power applications effortlessly
Related links
- TE Connectivity 8-1415067-1 Series Electromechanical Interface Relay 12V dc Coil, SPST-NO
- TE Connectivity 8-1415067-1 Series Electromechanical Interface Relay 115V dc Coil, SPST-NO
- TE Connectivity 8-1415067-1 Series Electromechanical Interface Relay 36V dc Coil, SPST-NO
- TE Connectivity 8-1415067-1 Series Electromechanical Interface Relay 28V dc Coil, SPST-NO
- TE Connectivity 8-1415067-1 Series Electromechanical Interface Relay 24V dc Coil, SPST-NO
- TE Connectivity 8-1415067-1 Series Electromechanical Interface Relay PCB SPST-NO, 35mA
- TE Connectivity RYII Series Electromechanical Interface Relay 48V dc Coil, SPST-NO
- TE Connectivity 8-1415067-1 Series Interface Relay Module 5V dc Coil, SPST-NO
