TE Connectivity 8-1415067-1 Series Electromechanical Interface Relay, PCB, 28V dc Coil, SPST-NO
- RS Stock No.:
- 469-259
- Distrelec Article No.:
- 302-80-484
- Mfr. Part No.:
- 4-1618387-1
- Manufacturer:
- TE Connectivity
Subtotal (1 unit)*
€703.94
(exc. VAT)
€865.85
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €703.94 |
*price indicative
- RS Stock No.:
- 469-259
- Distrelec Article No.:
- 302-80-484
- Mfr. Part No.:
- 4-1618387-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 28V dc | |
| Product Type | Electromechanical Interface Relay | |
| Coil Resistance | 5.7Ω | |
| Contact Configuration | SPST-NO | |
| Mount Type | PCB | |
| Series | 8-1415067-1 | |
| Switching Current | 500A | |
| Switching DC Voltage | 900V dc | |
| Contact Material | Copper | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU Compliant, 2016, China RoHS 2 Directive MIIT Order No 32, EU REACH Regulation (EC) No. 1907/2006, EU ELV Directive 2000/53/EC Compliant | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 28V dc | ||
Product Type Electromechanical Interface Relay | ||
Coil Resistance 5.7Ω | ||
Contact Configuration SPST-NO | ||
Mount Type PCB | ||
Series 8-1415067-1 | ||
Switching Current 500A | ||
Switching DC Voltage 900V dc | ||
Contact Material Copper | ||
Standards/Approvals EU RoHS Directive 2011/65/EU Compliant, 2016, China RoHS 2 Directive MIIT Order No 32, EU REACH Regulation (EC) No. 1907/2006, EU ELV Directive 2000/53/EC Compliant | ||
- COO (Country of Origin):
- MX
The TE Connectivity High voltage relay represents a significant leap in technology for powering your high-voltage applications. Designed for superior performance and reliability, this relay is adept at managing contact voltages ranging from 12 to 900 kVDC. Its innovative design features a single form X, SPST-NO arrangement combined with robust flying leads and stud terminals, ensuring an easy installation and reliable connection. The inclusion of an economizer further enhances its efficiency, making it perfect for various demanding applications, from electric vehicles to power distribution systems. With compliance to stringent international standards, this high voltage relay not only meets industry requirements but also demonstrates a commitment to safety and sustainability. Experience the difference in performance with this advanced relay solution tailored for high voltage environments.
Economically efficient with integrated economizer technology
Robust construction to withstand high voltage applications
Easy to install with versatile connection options
Designed for high level safety and compliance with global standards
Incorporates low halogen materials to reduce environmental impact
Support for a wide range of applications, enhancing versatility
Available CAD files for easy design integration
Built to endure the rigours of demanding operational settings
Related links
- TE Connectivity 8-1415067-1 Series Electromechanical Interface Relay 36V dc Coil, SPST-NO
- TE Connectivity 8-1415067-1 Series Electromechanical Interface Relay 12V dc Coil, SPST-NO
- TE Connectivity 8-1415067-1 Series Electromechanical Interface Relay 115V dc Coil, SPST-NO
- TE Connectivity 8-1415067-1 Series Electromechanical Interface Relay 24V dc Coil, SPST-NO
- TE Connectivity 8-1415067-1 Series Electromechanical Interface Relay 48V dc Coil, SPST-NO
- TE Connectivity 8-1415067-1 Series Electromechanical Interface Relay PCB SPST-NO, 35mA
- TE Connectivity 8-1415067-1 Series Interface Relay Module 12V dc Coil, SPST-NO
- TE Connectivity 8-1415067-1 Series Interface Relay Module 5V dc Coil, SPST-NO
