Phoenix Contact Relay Module, DIN Rail, 230V ac Coil, SPST, 3.2mA
- RS Stock No.:
- 607-250
- Mfr. Part No.:
- 2966333
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€24.79
(exc. VAT)
€30.49
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €24.79 |
*price indicative
- RS Stock No.:
- 607-250
- Mfr. Part No.:
- 2966333
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Coil Voltage | 230V ac | |
| Product Type | Relay Module | |
| Contact Configuration | SPST | |
| Mount Type | DIN Rail | |
| Terminal Type | Screw | |
| Switching Current | 3A | |
| Switching AC Voltage | 250V ac | |
| Coil Type | Monostable | |
| Minimum Operating Temperature | -40°C | |
| Switching DC Voltage | 250V dc | |
| Coil Current | 3.2mA | |
| Contact Material | Silver Tin Oxide | |
| Maximum Operating Temperature | 70°C | |
| Width | 6.2mm | |
| Height | 80mm | |
| Standards/Approvals | CE, TAE0000196, IEC 60947-5-1, IEC 60664, DIN EN 50178, UKCA | |
| Length | 94mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Coil Voltage 230V ac | ||
Product Type Relay Module | ||
Contact Configuration SPST | ||
Mount Type DIN Rail | ||
Terminal Type Screw | ||
Switching Current 3A | ||
Switching AC Voltage 250V ac | ||
Coil Type Monostable | ||
Minimum Operating Temperature -40°C | ||
Switching DC Voltage 250V dc | ||
Coil Current 3.2mA | ||
Contact Material Silver Tin Oxide | ||
Maximum Operating Temperature 70°C | ||
Width 6.2mm | ||
Height 80mm | ||
Standards/Approvals CE, TAE0000196, IEC 60947-5-1, IEC 60664, DIN EN 50178, UKCA | ||
Length 94mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Relay module is an integral component for efficient electrical switching and control within automated systems. Featuring advanced design principles, it comprises a PLC-INTERFACE for input functions that enhances connectivity and operational efficiency. Encased within a robust housing, this module not only facilitates quick assembly on standard DIN rails but also guarantees high performance even in challenging conditions. With its reliable operational lifespan and safety features, it stands as a dependable choice for diverse industrial applications.
Streamlines the installation process by eliminating the need for additional modular terminal blocks
Supports a broad input voltage range, accommodating various operational conditions
Provides clear operational indications with an integrated yellow LED display for voltage operation status
Related links
- Phoenix Contact EMG Series Relay Module 230V Coil 4.8mA
- Tele ENYA Series Interface Relay Module 230V ac Coil, SPST
- Phoenix Contact PLC-RSC-230UC/1AU/SEN Series Interface Relay 230V ac/dc Coil, SPST
- Phoenix Contact PLC-RSC-230UC/21/MS Series Relay Module Interface Relay 230V ac Coil 3.2mA
- Phoenix Contact 45-REL/IR-W230/HWR Series Relay Module 230V Coil 16mA
- Phoenix Contact Relay Module 120/110V ac/dc Coil 10mA Load
- Phoenix Contact DIN Rail Relay Module Interface Relay 10mA Switching Current, 2PDT
- Phoenix Contact Relay Module 24V dc Coil 10mA Load
