Siemens 3RQ4 Series 24 V ac, 24V dc Relay 6A
- RS Stock No.:
- 629-401
- Mfr. Part No.:
- 3RQ4018-2AB00
- Manufacturer:
- Siemens
Subtotal (1 pack of 10 units)*
€374.03
(exc. VAT)
€460.06
(inc. VAT)
Temporarily out of stock
- Shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €374.03 | €37.403 |
*price indicative
- RS Stock No.:
- 629-401
- Mfr. Part No.:
- 3RQ4018-2AB00
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Relay | |
| Sub Type | Output Coupler with Integrated Relay | |
| Current | 6A | |
| Series | 3RQ4 | |
| Voltage | 24V ac, 24V ac | |
| Standards/Approvals | IEC 60068-2-6, IEC 60947-1, IEC 60664, EN 60947-5-1, IEC 60068-2-27, UL94 V-0 | |
| Contact Configuration | SPDT | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Relay | ||
Sub Type Output Coupler with Integrated Relay | ||
Current 6A | ||
Series 3RQ4 | ||
Voltage 24V ac, 24V ac | ||
Standards/Approvals IEC 60068-2-6, IEC 60947-1, IEC 60664, EN 60947-5-1, IEC 60068-2-27, UL94 V-0 | ||
Contact Configuration SPDT | ||
- COO (Country of Origin):
- DE
The Siemens Coupling relay from siemens is an innovative solution engineered for versatile and reliable performance in various applications. With its compact design, it seamlessly integrates into control circuits, providing efficient relay output functionality. This product's robust construction ensures dependable operation even under challenging environmental conditions, making it ideal for industrial use. Offering both AC and DC operation capabilities, it delivers flexibility and adaptability in demanding settings. The intuitive LED display provides real-time status feedback, while the comprehensive technical specifications ensure that it meets rigorous industry standards. This coupling relay stands out for its exceptional durability, user-friendly installation features, and impressive longevity, solidifying its status as a critical component in any control architecture.
Designed to accommodate diverse applications with its nonstable switching behaviour
Display version utilizes LED for clear visual feedback on operational status
Built with a protective coating to enhance reliability under adverse conditions
Capable of handling high electrical endurance for sustained performance
Offers superior shock and vibration resistance, ensuring stability in dynamic environments
Related links
- Siemens 3RQ4 Series 24 V ac, 24V dc Relay 6A
- Siemens 3RQ4 Series 24V dc Relay 6A
- Siemens 3RQ4 Series 110V dc Relay 6A
- Siemens 3RQ4 Series 115 V ac, 115V dc Relay 6A
- Siemens 3RQ4 Series 230 V ac, 230V dc Relay 6A
- Siemens 3RQ4 Series Relay
- Siemens 3RQ4 Series 230V dc Relay 6A
- Siemens 3RQ4 Series 24V dc Relay
