Siemens 3RQ4 Series Relay
- RS Stock No.:
- 629-463
- Mfr. Part No.:
- 3RQ4118-2AB00
- Manufacturer:
- Siemens
Subtotal (1 pack of 10 units)*
€277.19
(exc. VAT)
€340.94
(inc. VAT)
Temporarily out of stock
- Shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €277.19 | €27.719 |
*price indicative
- RS Stock No.:
- 629-463
- Mfr. Part No.:
- 3RQ4118-2AB00
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Relay | |
| Series | 3RQ4 | |
| Contact Configuration | SPDT | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Relay | ||
Series 3RQ4 | ||
Contact Configuration SPDT | ||
- COO (Country of Origin):
- DE
The Siemens Coupling relay with plug-in relay is an innovative solution designed for efficient control in various applications. This compact device boasts a width of just 6.2 mm, making it ideal for space-constrained installations. With a robust thermal current rating of 6 A, it ensures reliable operation under demanding conditions. The product is engineered to enhance performance with features that include a long mechanical service life of up to 10 million operating cycles and excellent insulation voltage capabilities. Designed with user convenience in mind, the relay incorporates LED status indicators for easy monitoring, ensuring you're always informed about the operational state. This versatile component is perfect for both industrial settings and automation systems, providing a dependable connection between control and auxiliary circuits.
Compact design that fits into narrow spaces
LED display for straightforward operational monitoring
Robust mechanical endurance supporting extensive usage
Effective insulation voltage for enhanced safety
Configured with spring-loaded terminals for effortless connections
