Siemens 3RQ4 Series 110V dc Relay 6A

Subtotal (1 pack of 10 units)*

€310.18

(exc. VAT)

€381.52

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€310.18€31.018

*price indicative

RS Stock No.:
629-407
Mfr. Part No.:
3RQ4018-2AN08-0AA0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Relay

Current

6A

Series

3RQ4

Voltage

110V dc

Standards/Approvals

IEC 60947-1, IEC 61000-4-5, DIN EN 50121-3-2, EN 61373, IEC 61000-4-2, UL94 V-0, IEC 61000-4-4, IEC 61000-4-3, IEC 60664

Contact Configuration

SPDT

COO (Country of Origin):
DE
The Siemens Coupling relay with integrated relay output is engineered for seamless performance in various applications. With its narrow design, the product offers an efficient solution for installation in confined spaces while maintaining essential functionalities. Designed for versatility, it operates with a control supply voltage of 110 V DC, accommodating a wide range of operational requirements. The innovative relay output features provide reliability, ensuring that operations are executed flawlessly under varying conditions. Ideal for industrial sectors, this relay integrates robust construction with advanced technical specifications, making it a trusted choice for demanding environments.

Designed for easy integration into existing systems

Offers excellent thermal management capabilities

Ensures high reliability with a mechanical service life of up to 10 million cycles

Optimized for railway applications, providing outstanding shock and vibration resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy