Siemens 3RQ4 Series 60V dc Relay
- RS Stock No.:
- 629-432
- Mfr. Part No.:
- 3RQ4914-7BP02
- Manufacturer:
- Siemens
Subtotal (1 pack of 15 units)*
€322.16
(exc. VAT)
€396.26
(inc. VAT)
Temporarily out of stock
- Shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €322.16 | €21.477 |
*price indicative
- RS Stock No.:
- 629-432
- Mfr. Part No.:
- 3RQ4914-7BP02
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Relay | |
| Series | 3RQ4 | |
| Voltage | 60V dc | |
| For Use With | Coupling Relay with Plug-In Relay 115-230 V ac/dc (3RQ4118 AE01, 3RQ4118 AF01) | |
| Standards/Approvals | No | |
| Contact Configuration | SPDT | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Relay | ||
Series 3RQ4 | ||
Voltage 60V dc | ||
For Use With Coupling Relay with Plug-In Relay 115-230 V ac/dc (3RQ4118 AE01, 3RQ4118 AF01) | ||
Standards/Approvals No | ||
Contact Configuration SPDT | ||
- COO (Country of Origin):
- DE
The Siemens Replacement relay from siemens designed to streamline your coupling applications with unmatched efficiency. Built with a change-over contact, this relay operates seamlessly at 60 V DC, making it a perfect fit for both plug-in and auxiliary circuits. Engineered with a robust construction, it adheres to high safety standards, ensuring a reliable operation in various environments. The products flammability class of UL94 V-0 provides additional security, while its compact form factor makes it suitable for tight spaces. With expert attention to quality and performance, this relay exemplifies siemens commitment to innovation, delivering a dependable solution that meets industry demands.
Designed for easy plug-in replacement, removing complexity from installation
Supports a relay output to enhance your system's functionality
Crafted from high-quality materials for increased durability
Operates efficiently in high humidity environments for versatile applications
