Siemens 3RQ4 Series 24V dc Relay 6A
- RS Stock No.:
- 629-398
- Mfr. Part No.:
- 3RQ4018-1AB01
- Manufacturer:
- Siemens
Subtotal (1 pack of 10 units)*
€408.80
(exc. VAT)
€502.82
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €408.80 | €40.88 |
*price indicative
- RS Stock No.:
- 629-398
- Mfr. Part No.:
- 3RQ4018-1AB01
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Relay | |
| Sub Type | Output Coupler with Integrated Relay | |
| Current | 6A | |
| Series | 3RQ4 | |
| Voltage | 24V dc | |
| Standards/Approvals | IEC 61000-4-5, IEC 60068-2-27, IEC 60068-2-6, IEC 61000-4-4, EN 60947-5-1, IEC 61000-4-2, IEC 61000-4-3, UL94 V-0, IEC 60664, IEC 60947-1 | |
| Contact Configuration | SPDT | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Relay | ||
Sub Type Output Coupler with Integrated Relay | ||
Current 6A | ||
Series 3RQ4 | ||
Voltage 24V dc | ||
Standards/Approvals IEC 61000-4-5, IEC 60068-2-27, IEC 60068-2-6, IEC 61000-4-4, EN 60947-5-1, IEC 61000-4-2, IEC 61000-4-3, UL94 V-0, IEC 60664, IEC 60947-1 | ||
Contact Configuration SPDT | ||
- COO (Country of Origin):
- DE
The Siemens Coupling relay with an integrated relay output offers a reliable solution for controlling circuits in various applications. Designed with a narrow footprint, it efficiently handles both AC and DC voltages, ensuring flexibility in system design. The product features a robust shock and vibration resistance, making it suitable for demanding industrial environments. With a thermal current capability of 6 A and a high mechanical service life, this coupling relay promises dependable operation, significantly reducing downtime. Its LED display provides clear status indications, while the compact design allows for easy integration into existing systems, ultimately enhancing operational efficiency.
Compact dimensions make it suitable for space-constrained installations
High mechanical service life promotes long-term reliability
Integrated LED display for easy visual monitoring
Designed to withstand harsh environmental conditions
Related links
- Siemens 3RQ4 Series 24V dc Relay 6A
- Siemens 3RQ4 Series 24 V ac, 24V dc Relay 6A
- Siemens 3RQ4 Series 110V dc Relay 6A
- Siemens 3RQ4 Series 115 V ac, 115V dc Relay 6A
- Siemens 3RQ4 Series 230 V ac, 230V dc Relay 6A
- Siemens 3RQ4 Series 230V dc Relay 6A
- Siemens 3RQ4 Series 24V dc Relay
- Siemens 3RQ4 Series Relay
