Siemens 3RQ4 Series 24V Relay
- RS Stock No.:
- 629-433
- Mfr. Part No.:
- 3RQ4914-7BQ00
- Manufacturer:
- Siemens
Subtotal (1 pack of 20 units)*
€590.62
(exc. VAT)
€726.46
(inc. VAT)
Temporarily out of stock
- Shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €590.62 | €29.531 |
*price indicative
- RS Stock No.:
- 629-433
- Mfr. Part No.:
- 3RQ4914-7BQ00
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Relay | |
| Series | 3RQ4 | |
| Voltage | 24V | |
| For Use With | coupling relay with plug-in relay 24 V DC (3RQ4118-. AM00) | |
| Standards/Approvals | UL 94 V-0 | |
| Contact Configuration | SPDT | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Relay | ||
Series 3RQ4 | ||
Voltage 24V | ||
For Use With coupling relay with plug-in relay 24 V DC (3RQ4118-. AM00) | ||
Standards/Approvals UL 94 V-0 | ||
Contact Configuration SPDT | ||
- COO (Country of Origin):
- DE
The Siemens Replacement relay is specifically designed for coupling applications and offers a reliable solution with its compact, plug-in style. The versatility of this product ensures seamless integration into various systems, while its robust construction adheres to high safety standards. Providing one change-over contact and operating at 24 V DC, this device not only excels in performance but also features components that meet strict flammability classifications. Ideal for demanding environments, it assures operators of dependable functionality and minimal maintenance needs. The relays thoughtful design also helps to streamline installation processes, allowing for a straightforward and efficient setup, making it a prime choice for both professionals and enthusiasts within the industry.
Compact design for easy integration into existing systems
Operates efficiently at 24 V DC for versatile applications
One change-over contact enhances functionality
Flammability classified as UL94 V-0 for superior safety
Lightweight at just 5 g aids in reducing overall system load
