Siemens 3RQ4 Series 24 V ac, 24V dc Relay 6A
- RS Stock No.:
- 629-417
- Mfr. Part No.:
- 3RQ4038-2AB00
- Manufacturer:
- Siemens
Subtotal (1 pack of 10 units)*
€375.00
(exc. VAT)
€461.25
(inc. VAT)
Temporarily out of stock
- Shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €375.00 | €37.50 |
*price indicative
- RS Stock No.:
- 629-417
- Mfr. Part No.:
- 3RQ4038-2AB00
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Relay | |
| Current | 6A | |
| Series | 3RQ4 | |
| Voltage | 24V ac, 24V ac | |
| Standards/Approvals | EN 60947-5-1, IEC 60664, UL94 V-0, IEC 60068-2-27, IEC 60947-1, IEC 60068-2-6 | |
| Contact Configuration | SPDT | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Relay | ||
Current 6A | ||
Series 3RQ4 | ||
Voltage 24V ac, 24V ac | ||
Standards/Approvals EN 60947-5-1, IEC 60664, UL94 V-0, IEC 60068-2-27, IEC 60947-1, IEC 60068-2-6 | ||
Contact Configuration SPDT | ||
- COO (Country of Origin):
- DE
The Siemens Compact input coupler with an integrated relay offers remarkable versatility for various control applications. Designed to deliver reliable performance in demanding environments, this product stands out with its narrow design of just 6.2 mm, maximizing space efficiency in electrical panels. With a robust thermal current rating and high mechanical endurance, it ensures a dependable operation throughout its lifecycle. The integration of a relay output simplifies wiring requirements while maintaining superior functionality. Enhanced by comprehensive protection features and compliance to rigorous standards, this coupling relay provides peace of mind in safety-critical applications, making it a prime choice for industrial automation.
Designed for ease of integration in tight spaces
Supports a wide operating temperature range for diverse environments
Offers extensive compatibility with both AC and DC control circuits
Features semi-conductor output in addition to relay output for flexible applications
Related links
- Siemens 3RQ4 Series 24 V ac, 24V dc Relay 6A
- Siemens 3RQ4 Series 115 V ac, 115V dc Relay 6A
- Siemens 3RQ4 Series 230 V ac, 230V dc Relay 6A
- Siemens 3RQ4 Series 230V dc Relay 6A
- Siemens 3RQ4 Series 24V dc Relay 6A
- Siemens 3RQ4 Series 110V dc Relay 6A
- Siemens 3RQ4 Series Relay
- Siemens 3RQ4 Series 24V dc Relay
