ABB CRS Series Interface Relay, DIN Rail, 24V ac/dc Coil, SPDT
- RS Stock No.:
- 231-9475
- Mfr. Part No.:
- 1SVR405541R3120 CR-S024VADC1CRGS
- Manufacturer:
- ABB
Subtotal (1 unit)*
€21.66
(exc. VAT)
€26.64
(inc. VAT)
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €21.66 |
*price indicative
- RS Stock No.:
- 231-9475
- Mfr. Part No.:
- 1SVR405541R3120 CR-S024VADC1CRGS
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 24V ac/dc | |
| Product Type | Interface Relay | |
| Contact Configuration | SPDT | |
| Mount Type | DIN Rail | |
| Series | CRS | |
| Terminal Type | Screw | |
| Switching Current | 6A | |
| Minimum Operating Temperature | -40°C | |
| Switching DC Voltage | 24V dc | |
| Switching AC Voltage | 250V ac | |
| Maximum Operating Temperature | 70°C | |
| Contact Material | Gold Plated | |
| Length | 88.5mm | |
| Standards/Approvals | EAC | |
| Height | 76.4mm | |
| Width | 88.5mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 24V ac/dc | ||
Product Type Interface Relay | ||
Contact Configuration SPDT | ||
Mount Type DIN Rail | ||
Series CRS | ||
Terminal Type Screw | ||
Switching Current 6A | ||
Minimum Operating Temperature -40°C | ||
Switching DC Voltage 24V dc | ||
Switching AC Voltage 250V ac | ||
Maximum Operating Temperature 70°C | ||
Contact Material Gold Plated | ||
Length 88.5mm | ||
Standards/Approvals EAC | ||
Height 76.4mm | ||
Width 88.5mm | ||
- COO (Country of Origin):
- CN
ABB Interface Relay, Screw Terminals, Box of 10 - CR-S Series - 1SVR405541R3120 CR-S024VADC1CRGS
Stay in control with this interface relay from ABB. You can use it between controllers such as PLC, iPC or fieldbus systems and your actuators or sensors, to provide electrical isolation, amplification or signal matching. This teamwork will keep your setup running smoothly. As part of a modular system, the unit offers you the flexibility to set it up just how you want it. It's built to dimensions of 88.5 (L) x 76.4 (H) x 6.3mm (W), saving space in your cabinet.
Features & Benefits
• SPDT configuration makes it ideal for switching between two circuits
• Switches large voltages with a 24V AC/DC control voltage
• Screw terminals for fuss-free secure connections
• Operates in temperatures ranging between -40°C and +70°C for use in demanding environments
Applications
• Chemical processing
• Manufacturing
• Electrical engineering
What's electrical isolation?
Electrical isolation is the separation of two parts of a circuit from each other, ensuring current isn't directly transferred between them. This protects people from electric shock and equipment from overcurrent damage, as a surge in one part of the circuit won't affect the part that has been isolated.
Related links
- ABB CRS Series Interface Relay 24V dc Coil, SPDT
- ABB CRS Series Interface Relay 24V ac/dc Coil 6A
- ABB CRS Series Interface Relay 230V ac/dc Coil, SPDT
- ABB CRS Series Interface Relay 60V dc Coil, SPDT
- ABB CRS Series Interface Relay 110V ac/dc Coil, SPDT
- ABB CR Series Interface Relay 24V dc Coil, SPDT
- ABB CRP Series Interface Relay 24V dc Coil, SPDT
- ABB CRM Series Interface Relay 24V dc Coil 6A