ABB CRS Series Interface Relay, DIN Rail, 60V dc Coil, SPDT
- RS Stock No.:
- 231-9466
- Mfr. Part No.:
- 1SVR405501R5010 CR-S060VDC1R
- Manufacturer:
- ABB
Subtotal (1 unit)*
€10.92
(exc. VAT)
€13.43
(inc. VAT)
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.92 |
*price indicative
- RS Stock No.:
- 231-9466
- Mfr. Part No.:
- 1SVR405501R5010 CR-S060VDC1R
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Interface Relay | |
| Coil Voltage | 60V dc | |
| Contact Configuration | SPDT | |
| Mount Type | DIN Rail | |
| Series | CRS | |
| Terminal Type | Screw | |
| Switching Current | 6A | |
| Minimum Operating Temperature | -40°C | |
| Switching DC Voltage | 60V dc | |
| Switching AC Voltage | 250V ac | |
| Maximum Operating Temperature | 85°C | |
| Width | 28mm | |
| Standards/Approvals | EAC | |
| Height | 15mm | |
| Length | 28mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Interface Relay | ||
Coil Voltage 60V dc | ||
Contact Configuration SPDT | ||
Mount Type DIN Rail | ||
Series CRS | ||
Terminal Type Screw | ||
Switching Current 6A | ||
Minimum Operating Temperature -40°C | ||
Switching DC Voltage 60V dc | ||
Switching AC Voltage 250V ac | ||
Maximum Operating Temperature 85°C | ||
Width 28mm | ||
Standards/Approvals EAC | ||
Height 15mm | ||
Length 28mm | ||
- COO (Country of Origin):
- CN
ABB Interface Relay, Pluggable, Box of 10 - CR-S Series - 1SVR405501R5010 CR-S060VDC1R
Plug in this interface relay from ABB and stay in control of your circuits. Use it to get your PLC, iPC or fieldbus systems jiving with your sensors and actuators without the worries of signal matching or overload. The 60V DC coil voltage relay is part of a modular system you can build to suit your needs. This unit clips easily onto a DIN rail to make installation a doddle. Its SPDT configuration means it's ideal for the job of switching between two circuits.
Features & Benefits
• Operating temperature range between -40°C and +85°C, so suitable for harsh industrial environments
• Slim 5mm width saves space in your cabinet
• Screw terminals help you to make secure electrical connections quickly
Applications
• Lighting control systems
• Transportation
• Manufacturing
What are PLC, iPC and fieldbus systems?
PLCs, iPCs and fieldbus systems are all means of communicating with input and output devices in a distributed electrical system. PLCs and iPCS are programmable for automated control. They are commonly found in factories, where they are used to control complex processes.
Related links
- ABB CRS Series Interface Relay 24V ac/dc Coil, SPDT
- ABB CRS Series Interface Relay 230V ac/dc Coil, SPDT
- ABB CRS Series Interface Relay 24V dc Coil, SPDT
- ABB CRS Series Interface Relay 110V ac/dc Coil, SPDT
- ABB CRS Series Interface Relay 24V ac/dc Coil 6A
- Phoenix Contact PLC Series Interface Relay 60V dc Coil, SPDT
- Phoenix Contact PLC-RPT- 60DC/21 Series Interface Relay 60V dc Coil 4.8mA
- Phoenix Contact PLC-RSC-60DC/21 Series Interface Relay 60V dc Coil, SPDT