ABB CRS Series Interface Relay, DIN Rail, 24V dc Coil, SPDT

Subtotal (1 unit)*

€6.68

(exc. VAT)

€8.22

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 75 unit(s) shipping from 20 November 2026
  • Plus 115 unit(s) shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€6.68

*price indicative

RS Stock No.:
231-9464
Mfr. Part No.:
1SVR405501R3010 CR-S024VDC1R
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Interface Relay

Coil Voltage

24V dc

Contact Configuration

SPDT

Mount Type

DIN Rail

Series

CRS

Terminal Type

Screw

Switching Current

6A

Switching DC Voltage

24V dc

Switching AC Voltage

250V ac

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

15mm

Standards/Approvals

RoHS

Width

5mm

Length

28mm

COO (Country of Origin):
CN

ABB Pluggable Interface Relay, 24V DC Coil Voltage, 6A Load Current Rating - CR-S Series - 1SVR405501R3010 CR-S024VDC1R


Use this interface relay from ABB to transmit signals between field devices and control systems that are isolated from each other. It can also amplify and match operating signals between devices with different electrical potentials. Thanks to its pluggable design, you can easily install it in your automated system, making setup quick. Its compact dimensions of 15 (height) x 28 (depth) x 5mm (width) means it'll fit easily in tight spaces.

Features & Benefits


• Light weight of 0.005kg causes minimal strain on equipment

• Broad operating temperature range of -40°C and +85°C to withstand harsh environments

• Load current rating of 6A for energy efficiency

Applications


• Medical technology

• Automated industrial systems

• Robotics

How does this interface relay work?


When an operating signal is transferred from one component to another, this interface relay adjusts the algorithm to ensure compatibility with the receiving system. The input and output circuits of this relay come with galvanic isolation to prevent signal interference.

How do I mount this interface relay?


You can easily mount this interface relay on a DIN rail, eliminating the need for complex tools.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy