ABB CRS Series Interface Relay, DIN Rail, 110V ac/dc Coil, SPDT
- RS Stock No.:
- 231-9476
- Mfr. Part No.:
- 1SVR405541R6110 CR-S110VADC1CRS
- Manufacturer:
- ABB
Subtotal (1 unit)*
€26.20
(exc. VAT)
€32.23
(inc. VAT)
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €26.20 |
*price indicative
- RS Stock No.:
- 231-9476
- Mfr. Part No.:
- 1SVR405541R6110 CR-S110VADC1CRS
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Interface Relay | |
| Coil Voltage | 110V ac/dc | |
| Contact Configuration | SPDT | |
| Mount Type | DIN Rail | |
| Series | CRS | |
| Terminal Type | Screw | |
| Switching Current | 6A | |
| Minimum Operating Temperature | -40°C | |
| Switching DC Voltage | 110V dc | |
| Switching AC Voltage | 250V ac | |
| Maximum Operating Temperature | 55°C | |
| Width | 88.5mm | |
| Height | 76.4mm | |
| Length | 88.5mm | |
| Standards/Approvals | EAC | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Interface Relay | ||
Coil Voltage 110V ac/dc | ||
Contact Configuration SPDT | ||
Mount Type DIN Rail | ||
Series CRS | ||
Terminal Type Screw | ||
Switching Current 6A | ||
Minimum Operating Temperature -40°C | ||
Switching DC Voltage 110V dc | ||
Switching AC Voltage 250V ac | ||
Maximum Operating Temperature 55°C | ||
Width 88.5mm | ||
Height 76.4mm | ||
Length 88.5mm | ||
Standards/Approvals EAC | ||
- COO (Country of Origin):
- CN
ABB Interface Relay, Screw Terminals, 30g Weight - CR-S Series - 1SVR405541R6110 CR-S110VADC1CRS
Put process peripherals in touch with your PLC using this interface relay from ABB. Its galvanic isolation keeps interference at bay, so you know there's little chance of your signals going haywire. This helps to keep automated production running efficiently and safely. A high current switching capacity of up to 6A lets you put the unit to the test in demanding systems. Dimensions of 88.5 (L) x 6.3 (W) x 76.4mm (H) give it a small footprint, so it's just what you need in areas with limited space. The relay slides seamlessly into a control cabinet, thanks to its modular design.
Features & Benefits
• Snaps onto a DIN rail for quick and tool-free assembly
• Wide operating temperature range between -40°C and +55°C, making it suitable to use in harsh environments
• Screw terminals securely hold conductors, minimising the need for re-tightening
Applications
• Automotive manufacturing
• Hospitals and medical centres
• Oil and gas industries
• Food production
Does this interface relay come fully assembled?
Yes, the unit's supplied fully assembled, so you can put it straight to work.
Related links
- ABB CRS Series Interface Relay 110V ac/dc Coil, SPDT
- ABB CRS Series Interface Relay 24V ac/dc Coil, SPDT
- ABB CRS Series Interface Relay 230V ac/dc Coil, SPDT
- ABB CRS Series Interface Relay 24V dc Coil, SPDT
- ABB CRS Series Interface Relay 60V dc Coil, SPDT
- ABB CRS Series Interface Relay 24V ac/dc Coil 6A
- ABB CR Series Interface Relay 110V ac Coil, SPDT
- ABB CR Series Interface Relay 110V dc Coil, SPDT