Eaton Electronic Circuit Breaker 100A xEffect SASY, Busbar System
- RS Stock No.:
- 103-924
- Mfr. Part No.:
- 139533 FCFSDNH000BBC60-3
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€105.00
(exc. VAT)
€129.15
(inc. VAT)
Temporarily out of stock
- Shipping from 11 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €105.00 |
*price indicative
- RS Stock No.:
- 103-924
- Mfr. Part No.:
- 139533 FCFSDNH000BBC60-3
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | xEffect SASY | |
| Current Rating | 100A | |
| Breaking Capacity at Maximum Voltage Rating | 100 A | |
| Mounting Style | Busbar System | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series xEffect SASY | ||
Current Rating 100A | ||
Breaking Capacity at Maximum Voltage Rating 100 A | ||
Mounting Style Busbar System | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Fuse disconnectors are rated for an operational current of 100A and support fuse links up to 500V/100A and 690V/100A. They are designed in size NH00.
RoHS compliant
IP20 degree protection
IEC/EN 60947-3 certified
IP20 degree protection
IEC/EN 60947-3 certified
Related links
- Eaton NZML2-4-VE100-SVE Electronic Circuit Breaker 100A NZM Fixed
- Eaton Eaton xEffect SASY 60i Busbar, 600V
- Eaton Eaton xEffect SASY 60i 3 Phase Busbar
- Eaton NZM Electronic Circuit Breaker 100A Fixed
- Eaton NZLM2 Electronic Circuit Breaker 100A Fixed
- Eaton NZMH2 Electronic Circuit Breaker 100A NZM Fixed
- Eaton NZM Electronic Circuit Breaker 100A NZM Fixed
- Eaton Eaton xEffect SASY 60i Busbar, 690V
