Eaton NZMH2 NZM Electronic Circuit Breaker 100A 400V, 3 channels, Fixed Type B
- RS Stock No.:
- 120-934
- Mfr. Part No.:
- 158530 NZMH2-A100-FIA30
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€4,775.94
(exc. VAT)
€5,874.41
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4,775.94 |
*price indicative
- RS Stock No.:
- 120-934
- Mfr. Part No.:
- 158530 NZMH2-A100-FIA30
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Electronic Circuit Breaker | |
| Range | NZMH2 | |
| Series | NZM | |
| Number of Channels | 3 | |
| Current Rating | 100A | |
| Breaking Capacity | 150kA | |
| Voltage | 400V | |
| Mount Type | Fixed | |
| Tripping Characteristics | Type B | |
| Length | 293mm | |
| Terminal Type | Screw | |
| Width | 140mm | |
| Depth | 145mm | |
| Standards/Approvals | IEC 6006878, RoHS, IECEN 6149, IECEN 60947 VDE 0660 IEC, IECEN 60947, IEC 600680, EN 64: Type B | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Electronic Circuit Breaker | ||
Range NZMH2 | ||
Series NZM | ||
Number of Channels 3 | ||
Current Rating 100A | ||
Breaking Capacity 150kA | ||
Voltage 400V | ||
Mount Type Fixed | ||
Tripping Characteristics Type B | ||
Length 293mm | ||
Terminal Type Screw | ||
Width 140mm | ||
Depth 145mm | ||
Standards/Approvals IEC 6006878, RoHS, IECEN 6149, IECEN 60947 VDE 0660 IEC, IECEN 60947, IEC 600680, EN 64: Type B | ||
- COO (Country of Origin):
- RO
The Eaton circuit breaker is a versatile solution for use in unearthed supply systems at 400 V. The NZM molded case circuit breaker features a thermo-magnetic release and AC/DC sensitive earth-fault release for efficient protection. With a rated current of 100 A and a maximum back-up fuse capacity of 240 mm², this circuit breaker ensures reliable performance in a variety of applications.
Thermo-magnetic release for effective protection
AC/DC sensitive earth-fault release
Rated current of 100 A for reliable performance
Maximum back-up fuse capacity of 240 mm²
Suitable for use in three-phase systems without a neutral conductor
Related links
- Eaton NZMH2 NZM Electronic Circuit Breaker 100A 400V Fixed
- Eaton NZM NZM Electronic Circuit Breaker 100A 690V Fixed
- Eaton NZM Electronic Circuit Breaker 80A 690V Fixed
- Eaton NZM Electronic Circuit Breaker 70A 690V Fixed
- Eaton NZM Electronic Circuit Breaker 110A 690V Fixed
- Eaton NZM NZM Electronic Circuit Breaker 60A 690V Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 100A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 125A Fixed
