Eaton NZML2-4-VE100-SVE NZM Electronic Circuit Breaker 100A 690V, 3 channels, Fixed
- RS Stock No.:
- 120-721
- Mfr. Part No.:
- 169027 NZML2-4-VE100-SVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€2,018.64
(exc. VAT)
€2,482.93
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,018.64 |
*price indicative
- RS Stock No.:
- 120-721
- Mfr. Part No.:
- 169027 NZML2-4-VE100-SVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Electronic Circuit Breaker | |
| Range | NZML2-4-VE100-SVE | |
| Series | NZM | |
| Number of Channels | 3 | |
| Current Rating | 100A | |
| Voltage | 690V | |
| Breaking Capacity | 80kA | |
| Mount Type | Fixed | |
| Terminal Type | Screw | |
| Length | 180mm | |
| Width | 140mm | |
| Depth | 245mm | |
| Standards/Approvals | IECEN 6149, IEC 6006878, IECEN 60947, RoHS, IEC 600680 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Electronic Circuit Breaker | ||
Range NZML2-4-VE100-SVE | ||
Series NZM | ||
Number of Channels 3 | ||
Current Rating 100A | ||
Voltage 690V | ||
Breaking Capacity 80kA | ||
Mount Type Fixed | ||
Terminal Type Screw | ||
Length 180mm | ||
Width 140mm | ||
Depth 245mm | ||
Standards/Approvals IECEN 6149, IEC 6006878, IECEN 60947, RoHS, IEC 600680 | ||
- COO (Country of Origin):
- RO
The Eaton molded case circuit breaker is a reliable electronic protection unit designed for use in unearthed supply systems at 690 V. With a four-pole circuit breaker frame type, it offers a range of adjustable settings for overload and short-circuit releases. Its sleek design and robust construction make it an ideal choice for industrial applications.
Electronic release system for precise protection
Adjustable delay time settings for customized performance
R.m.s. value measurement for accurate monitoring
Maximum back-up fuse for added safety
IP20 degree of protection for durability
Related links
- Eaton NZLM2 Electronic Circuit Breaker 100A 690V Fixed
- Eaton NZML2 NZM Electronic Circuit Breaker 160A 690V Fixed
- Eaton NZM NZM Electronic Circuit Breaker 160A 690V Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 100A Fixed
- Eaton NZM NZM Electronic Circuit Breaker 140A 690V Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 100A Plug-in
- Eaton NZM NZM Electronic Circuit Breaker 320A 690V Fixed
- Eaton NZM3 NZM Electronic Circuit Breaker 320A 690V Fixed
