Eaton PKE PKE Electronic Circuit Breaker 65A 690V, 3 channels
- RS Stock No.:
- 120-626
- Mfr. Part No.:
- 168799 PKE-XTUACP-65
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€200.15
(exc. VAT)
€246.18
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €200.15 |
*price indicative
- RS Stock No.:
- 120-626
- Mfr. Part No.:
- 168799 PKE-XTUACP-65
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | PKE | |
| Product Type | Electronic Circuit Breaker | |
| Series | PKE | |
| Number of Channels | 3 | |
| Current Rating | 65A | |
| Voltage | 690V | |
| Length | 84.4mm | |
| Width | 55mm | |
| Depth | 69.9mm | |
| Standards/Approvals | IECEN 60947, VDE 0660 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range PKE | ||
Product Type Electronic Circuit Breaker | ||
Series PKE | ||
Number of Channels 3 | ||
Current Rating 65A | ||
Voltage 690V | ||
Length 84.4mm | ||
Width 55mm | ||
Depth 69.9mm | ||
Standards/Approvals IECEN 60947, VDE 0660 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton Moeller series PKE Trip block is a System protection accessory designed for use with the PKE65 basic device. It offers short-circuit protection, overcurrent protection, and line and cable protection. With a three-pole configuration, this trip block has an IP20 degree of protection and operates on a voltage of 690V AC. Suitable for industrial environments, it ensures safety and reliability in electrical systems.
Trip block for use with PKE65 basic device
Provides short-circuit and overcurrent protection
Three-pole configuration for enhanced functionality
IP20 degree of protection for added safety
Operates on a voltage of 690V AC
Related links
- Eaton PKE Electronic Circuit Breaker 65A 690V, 3 channels
- Eaton PKE Electronic Circuit Breaker 65A 690V
- Eaton PKE32 Electronic Circuit Breaker 65A 690V Fixed
- Eaton PKE Electronic Circuit Breaker 36A 690V, 3 channels
- Eaton PKE PKE Electronic Circuit Breaker 36A 690V, 3 channels
- Eaton PKE PKE Electronic Circuit Breaker 32A 690V Fixed
- Eaton PKE32 PKE Electronic Circuit Breaker 36A 690V Fixed
- Eaton PKE PKE Electronic Circuit Breaker 36A 690V
