Eaton PKE Electronic Circuit Breaker 65A 690V
- RS Stock No.:
- 120-832
- Mfr. Part No.:
- 158248 PKE65/AK/XTU-65
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€353.98
(exc. VAT)
€435.40
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €353.98 |
*price indicative
- RS Stock No.:
- 120-832
- Mfr. Part No.:
- 158248 PKE65/AK/XTU-65
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Electronic Circuit Breaker | |
| Range | PKE | |
| Series | Moeller | |
| Current Rating | 65A | |
| Voltage | 690V | |
| Terminal Type | Screw | |
| Length | 198mm | |
| Width | 55mm | |
| Depth | 162mm | |
| Standards/Approvals | CSA File No.: 165628UL 60947-4-1VDE 0660IEC/EN 60947-4-1ULCSACEUL Category Control No.: NLRVUL File No.: E36332IEC/EN 60947CSA Class No.: 3211-05CSA-C22.2 No. 60947-4-1-14 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Electronic Circuit Breaker | ||
Range PKE | ||
Series Moeller | ||
Current Rating 65A | ||
Voltage 690V | ||
Terminal Type Screw | ||
Length 198mm | ||
Width 55mm | ||
Depth 162mm | ||
Standards/Approvals CSA File No.: 165628UL 60947-4-1VDE 0660IEC/EN 60947-4-1ULCSACEUL Category Control No.: NLRVUL File No.: E36332IEC/EN 60947CSA Class No.: 3211-05CSA-C22.2 No. 60947-4-1-14 | ||
- COO (Country of Origin):
- DE
The Eaton motor-protective circuit-breaker is a reliable solution for ensuring the safety of your electrical systems. With an overload release feature and the ability to protect against phase failure, this circuit-breaker is designed to provide efficient motor protection. The PKE System-protective circuit-breaker is suitable for industrial environments and comes with a range of certifications for added peace of mind.
Fitted with AK lockable rotary handle for added security
Functions include phase failure sensitivity and motor protection for heavy starting duties
Short-circuit rating of 100 kA for high fault protection
IP20 degree of protection for safe usage
Ambie
Related links
- Eaton PKE PKE Electronic Circuit Breaker 65A 690V, 3 channels
- Eaton PKE Electronic Circuit Breaker 65A 690V, 3 channels
- Eaton PKE Electronic Circuit Breaker 65A 690V
- Eaton PKE65/AK Electronic Circuit Breaker 65A 690V, Fixed
- Eaton PKE32 Electronic Circuit Breaker 65A 690V Fixed
- Eaton 65A PKE Motor Protection Circuit Breaker 55 °C, -25 °C
- Eaton 65A PKE65/AK/XTU-65-SP Motor Protection Circuit Breaker 480 V -25 °C
- Eaton PKE Electronic Circuit Breaker 32A 690V, Fixed
