Eaton PKE32 Electronic Circuit Breaker 65A 690V, 3 channels, Fixed
- RS Stock No.:
- 120-305
- Mfr. Part No.:
- 168974 PKE65/XTUCP-65
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€357.98
(exc. VAT)
€440.32
(inc. VAT)
Limited stock
- 1 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €357.98 |
*price indicative
- RS Stock No.:
- 120-305
- Mfr. Part No.:
- 168974 PKE65/XTUCP-65
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | PKE32 | |
| Product Type | Electronic Circuit Breaker | |
| Series | Moeller | |
| Number of Channels | 3 | |
| Current Rating | 65A | |
| Voltage | 690V | |
| Breaking Capacity | 50kA | |
| Mount Type | Fixed | |
| Length | 187mm | |
| Terminal Type | Screw | |
| Width | 55mm | |
| Depth | 162mm | |
| Standards/Approvals | IECEN 60947, VDE 0660 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range PKE32 | ||
Product Type Electronic Circuit Breaker | ||
Series Moeller | ||
Number of Channels 3 | ||
Current Rating 65A | ||
Voltage 690V | ||
Breaking Capacity 50kA | ||
Mount Type Fixed | ||
Length 187mm | ||
Terminal Type Screw | ||
Width 55mm | ||
Depth 162mm | ||
Standards/Approvals IECEN 60947, VDE 0660 | ||
- COO (Country of Origin):
- DE
The Eaton system-protective circuit-breaker is a reliable device designed to offer optimal protection in industrial environments. With a current rating of 65A, it provides overload release and line protection. The circuit-breaker features a turn button actuator and is fitted with a standard knob for easy operation. Suitable for DIN rail mounting, it offers a wide range of operational temperatures from -25°C to 55°C. The product is certified according to VDE and IEC/EN standards, ensuring high performance and safety.
Effortless control with turn button actuator for operation
Comprehensive protection unit integrated into the device
Easy installation with DIN rail mounting compatibility
Adaptable to varying environmental conditions with wide temperature range
High-quali
Related links
- Eaton PKE Electronic Circuit Breaker 65A 690V, 3 channels
- Eaton PKE32 PKE Electronic Circuit Breaker 36A 690V Fixed
- Eaton PKE PKE Electronic Circuit Breaker 65A 690V, 3 channels
- Eaton PKE Electronic Circuit Breaker 65A 690V
- Eaton PKE65/AK Electronic Circuit Breaker 65A 690V, Fixed
- Eaton PKE PKE Electronic Circuit Breaker 32A 690V Fixed
- Eaton 65A PKE Motor Protection Circuit Breaker 55 °C, -25 °C
- Eaton NZM Electronic Circuit Breaker 500A 690V Fixed
